Filter Your Search
1 - 10 of 2,465 results
|
PAM8009KGR
Diodes Incorporated
|
$0.4145 | Yes | Not Recommended | 260 | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||
|
PAM8408DR
Diodes Incorporated
|
$0.4247 | Yes | Active | 2 | 20 kHz | 12 dB | SOP | 2.4 W | CLASS D AUDIO AMPLIFIER | CMOS | GAIN-MAX=24 dB | 1 | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | e3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.26 mm | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | SOP-16 | ||||||||||||
|
LM4811MMX/NOPB
Texas Instruments
|
$0.4732 | Yes | Yes | Active | 2 | TSSOP | 105 mW | 100 dB | VOLUME CONTROL CIRCUIT | 1 | 3 mA | 5.5 V | 2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | MSOP-10 | MSOP | 10 | ||||||||
|
PAM8407DR
Diodes Incorporated
|
$0.5689 | Yes | Not Recommended | 2 | SOP | 95 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 6 V | 2.5 V | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOP-16 | ||||||||||||||
|
TPA6130A2RTJR
Texas Instruments
|
$0.5751 | Yes | Yes | Active | 2 | HVQCCN | 138 mW | 1 % | VOLUME CONTROL CIRCUIT | 1 | 6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | QFN-20 | QFN | 20 | ||||||||
|
LM4811MM/NOPB
Texas Instruments
|
$0.5785 | Yes | Yes | Active | 2 | TSSOP | 105 mW | 100 dB | VOLUME CONTROL CIRCUIT | 1 | 3 mA | 5.5 V | 2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | MSOP-10 | MSOP | 10 | ||||||||
|
PAM8603MNHR
Diodes Incorporated
|
$0.5949 | Yes | End Of Life | SSOP | VOLUME CONTROL CIRCUIT | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||
|
PAM8008DR
Diodes Incorporated
|
$0.6382 | Yes | Active | SOP | VOLUME CONTROL CIRCUIT | CMOS | OTHER | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||
|
TLV320DAC3203IRGER
Texas Instruments
|
$0.6519 | Yes | Yes | Active | HVQCCN | 47 mW | 92 dB | VOLUME CONTROL CIRCUIT | CMOS | 94 dB | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
LM48824TMX/NOPB
Texas Instruments
|
$0.6541 | Yes | Yes | Active | 2 | VFBGA | 37 mW | 5.5 % | 110 dB | VOLUME CONTROL CIRCUIT | 1 | 1.3 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 |