Parametric results for: lm4811mm/nopb under Audio Control ICs

Filter Your Search

31 - 40 of 2,465 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM4865MM/NOPB
Texas Instruments
$0.9881 Buy Yes Yes Active 1 TSSOP 1 W 1 % VOLUME CONTROL CIRCUIT 1 7 mA 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.09 mm TEXAS INSTRUMENTS INC MSOP GREEN, 0.118 INCH WIDE, MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM4865MX/NOPB
Texas Instruments
$0.9881 Buy Yes Yes Active 1 SOP 1 W 1 % VOLUME CONTROL CIRCUIT 1 7 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.902 mm 1.753 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TDA7056AT/N2,518
NXP Semiconductors
$1.0530 Buy Yes Obsolete 1 SOP 0.3 % VOLUME CONTROL CIRCUIT 1 18 V 4.5 V INDUSTRIAL R-PDSO-G20 e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NXP SEMICONDUCTORS SOP 7.50 MM, PLASTIC, MS-013AC, SOT163-1, SOP-20 20 compliant EAR99 8542.39.00.01 NXP SOT163-1
LM49151TL/NOPB
Texas Instruments
$1.0557 Buy Yes Yes Active 1 VFBGA 1.25 W 78 dB VOLUME CONTROL CIRCUIT 102 dB 3 10.5 mA 5.5 V 1.7 V INDUSTRIAL R-PBGA-B20 Not Qualified e1 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY BGA20,4X5,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 2.3 mm 2.5 mm 675 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
TAS5805MPWPR
Texas Instruments
$1.0701 Buy Yes Yes Active 2 HTSSOP 23 W 3 100 dB VOLUME CONTROL CIRCUIT IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE 107 dB 1 26.4 V 4.5 V OTHER R-PDSO-G28 e4 3 85 °C -25 °C 260 30 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP-48 compliant EAR99 8542.33.00.01 Texas Instruments
LM4938MHX/NOPB
Texas Instruments
$1.0738 Buy Yes Yes Active 2 HTSSOP 2.2 W VOLUME CONTROL CIRCUIT 2 30 mA 5.5 V 2.7 V OTHER R-PDSO-G28 Not Qualified e3 1 85 °C -20 °C 260 30 28 PLASTIC/EPOXY TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
TDA7419
STMicroelectronics
$1.0833 Buy Yes Obsolete 2 SOP 3 90 dB TONE CONTROL CIRCUIT BICMOS 1 10 V 8 V INDUSTRIAL R-PDSO-G28 Not Qualified e4 3 85 °C -40 °C 250 30 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SO-28 28 compliant EAR99 8542.39.00.01 STMicroelectronics
LM48821TL/NOPB
Texas Instruments
$1.1364 Buy Yes Yes Active 2 VFBGA 53 mW 82 dB VOLUME CONTROL CIRCUIT 1 4.5 mA 4 V 2 V INDUSTRIAL R-PBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY BGA16,4X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
LM49251TL/NOPB
Texas Instruments
$1.2222 Buy Yes Yes Active 2 VFBGA 1.37 W 84 dB VOLUME CONTROL CIRCUIT 98 dB 3 6.8 mA 5.5 V 2.7 V INDUSTRIAL R-PBGA-B30 Not Qualified e1 1 85 °C -40 °C 260 30 30 PLASTIC/EPOXY BGA30,5X6,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 2.8 mm 3 mm 675 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
LM4952TSX/NOPB
Texas Instruments
$1.3190 Buy Yes No Active 2 TO-263 3.1 W 78 dB VOLUME CONTROL CIRCUIT 2 35 mA 16 V 9.6 V INDUSTRIAL R-PSSO-G9 Not Qualified e3 3 85 °C -40 °C 245 30 9 PLASTIC/EPOXY SMSIP9H,.5,38 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 965 µm SINGLE 8.687 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC not_compliant EAR99 8542.33.00.01 Texas Instruments