Parametric results for: TDA1557Q under Audio/Video Amplifiers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: tda1557q Sorted By: Gain
Select parts from the table below to compare.
Compare
Compare
TDA1557Q
NXP Semiconductors
Check for Price Yes Yes Obsolete 2 20 kHz 46 dB ZIP 22 W 10 % 18 V AUDIO AMPLIFIER BIPOLAR 1 160 mA 6 V R-PZIP-T13 Not Qualified 245 40 13 PLASTIC/EPOXY ZIP13,.2,.2,67 RECTANGULAR IN-LINE NO THROUGH-HOLE 1.7 mm ZIG-ZAG 4.4 mm 23.8 mm 17 mm NXP SEMICONDUCTORS ZIP POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN 13 unknown EAR99 8542.33.00.01
TDA1557QU
NXP Semiconductors
Check for Price Yes Obsolete 2 20 kHz 46 dB ZIP 22 W 0.1 % 18 V AUDIO AMPLIFIER 160 mA 6 V R-PZIP-T13 Not Qualified e3 13 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 1.7 mm ZIG-ZAG 4.4 mm 24 mm 17 mm NXP SEMICONDUCTORS SIP POWER, PLASTIC, SOT-141R, SIP-13 13 unknown EAR99 8542.33.00.01 NXP
TDA1557Q/N2,112
NXP Semiconductors
Check for Price Yes Obsolete 2 20 kHz 46 dB ZIP 22 W 0.1 % 18 V AUDIO AMPLIFIER 160 mA 6 V R-PZIP-T13 Not Qualified e3 13 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 1.7 mm ZIG-ZAG 4.4 mm 24 mm 17 mm NXP SEMICONDUCTORS SIP ZIP, 13 unknown EAR99 8542.33.00.01 NXP
TDA1557Q
Philips Semiconductors
Check for Price Yes Transferred ZIP AUDIO AMPLIFIER BIPOLAR 2 160 mA R-PZIP-T13 Not Qualified e3 150 °C 13 PLASTIC/EPOXY ZIP13,.2,.2,67 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 1.7 mm ZIG-ZAG PHILIPS SEMICONDUCTORS ZIP, ZIP13,.2,.2,67 unknown EAR99 8542.33.00.01