Parametric results for: lm4915 under Audio/Video Amplifiers

Filter Your Search

41 - 50 of 19,805 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPA6203A1NMBR
Texas Instruments
$0.3672 Buy Yes Yes Active 1 20 kHz VFBGA 1.25 W 5.5 V CLASS AB AUDIO AMPLIFIER CMOS 104 dB 1 2 mA 2.5 V INDUSTRIAL S-PBGA-N8 e1 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) NO LEAD 500 µm BOTTOM 2 mm 2 mm 1 mm TEXAS INSTRUMENTS INC NFBGA-8 compliant Texas Instruments
OPA361AIDCKT
Texas Instruments
$0.3729 Buy Yes Yes Active 1 TSSOP 3.6 V VIDEO AMPLIFIER 1 9 mA 2.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 2 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SC-70, 6 PIN compliant Texas Instruments SOIC 6 EAR99 8542.33.00.01
OPA361AQDCKRQ1
Texas Instruments
$0.3749 Buy Yes Yes Active 1 TSSOP 3.6 V VIDEO AMPLIFIER 1 9 mA 2.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 2 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SC-70, 6 PIN compliant Texas Instruments SOIC 6 EAR99 8542.33.00.01
TPA2010D1YZFR
Texas Instruments
$0.3814 Buy Yes Yes Active 2 20 kHz VFBGA 2.5 W 5.5 V CLASS D AUDIO AMPLIFIER 97 dB 1 4.9 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.795 mm 1.795 mm 625 µm TEXAS INSTRUMENTS INC DSBGA-9 compliant Texas Instruments BGA 9 EAR99 8542.33.00.01
TPA2006D1DRBR
Texas Instruments
$0.3814 Buy Yes Yes Active 1 20 kHz 20 dB HVQCCN 1.45 W 5.5 V CLASS D AUDIO AMPLIFIER CMOS 97 dB 1 4.9 mA 2.5 V INDUSTRIAL S-PQCC-N8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.12,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC 3 X 3 MM, GREEN, PLASTIC, SON-8 compliant Texas Instruments SON 8 EAR99 8542.33.00.01
LM4819LD/NOPB
Texas Instruments
$0.3856 Buy Yes Yes Active 1 20 kHz VSON 350 mW 10 % 5.5 V AUDIO AMPLIFIER 102 dB 1 3 mA 2 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.1,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2.5 mm 2.5 mm 800 µm TEXAS INSTRUMENTS INC LLP-8 compliant Texas Instruments SOIC 8 EAR99 8542.33.00.01
NCP2823BFCT2G
onsemi
$0.3874 Buy Yes End Of Life 1 VFBGA 3 W 5.5 V CLASS D AUDIO AMPLIFIER 1 5 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.45 mm 1.45 mm 660 µm ONSEMI WCSP-9 compliant onsemi 9 Pin Flip-Chip, 1.45 x 1.45 mm 9 EAR99 8542.33.00.01 499AL
NCP2890DMR2G
onsemi
$0.3957 Buy Yes End Of Life 1 20 kHz TSSOP 1.08 W 5.5 V AUDIO AMPLIFIER 1 5.5 mA 2.2 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ONSEMI MICRO-8 compliant onsemi Micro 8 lead Surface Mount 8 EAR99 8542.33.00.01 846A-02
NCP2823BFCT1G
onsemi
$0.3957 Buy Yes End Of Life 1 VFBGA 3 W 5.5 V CLASS D AUDIO AMPLIFIER 1 5 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.45 mm 1.45 mm 660 µm ON SEMICONDUCTOR VFBGA, BGA9,3X3,20 compliant onsemi 9 Pin Flip-Chip, 1.45 x 1.45 mm 9 EAR99 8542.33.00.01 499AL
IS31AP2006-DLS2-TR
Integrated Silicon Solution Inc
$0.3975 Buy Yes Transferred SON CLASS D AUDIO AMPLIFIER INDUSTRIAL R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOLCC8,.12,25 RECTANGULAR SMALL OUTLINE YES NO LEAD 635 µm DUAL INTEGRATED SILICON SOLUTION INC SON, SOLCC8,.12,25 compliant Integrated Silicon Solution Inc. EAR99 8542.33.00.01