-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Power Amplifier, 1.0 W, Micro 8 lead Surface Mount, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0732
|
Newark | Audio Power Amplifier, -40 C, Msop, 85 C Rohs Compliant: Yes |Onsemi NCP2890DMR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
45J1870
|
Newark | Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70466950
|
RS | NCP2890DMR2G Audio Amplifier, Power, 8-Pin MSOP | ON Semiconductor NCP2890DMR2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
DISTI #
NCP2890DMR2G
|
TME | IC: audio amplifier, Pout: 1W, 2.5÷5.5VDC, Micro8, 8Ω Min Qty: 1 | 0 |
|
$0.4030 / $0.7790 | RFQ |
|
CHIPMALL.COM LIMITED | IC AMP CLSS AB MONO 1.08W 8MICRO | 298 |
|
$0.4622 / $0.7797 | Buy Now |
|
LCSC | 1.08Wx18 AB MSOP-8 Audio Power OpAmps ROHS | 298 |
|
$0.4716 / $0.7956 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP2890DMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2890DMR2G
onsemi
Audio Power Amplifier, 1.0 W, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.08 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCP2890DMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2890DMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA4990G-SM1-R | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | Unisonic Technologies Co Ltd | NCP2890DMR2G vs PA4990G-SM1-R |
LM4889MM | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | Texas Instruments | NCP2890DMR2G vs LM4889MM |
LM4889MMX/NOPB | 1 Watt Audio Power Amplifier 8-VSSOP -40 to 85 | Texas Instruments | NCP2890DMR2G vs LM4889MMX/NOPB |
LM4889MM | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | NCP2890DMR2G vs LM4889MM |
LM4889MM/NOPB | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | NCP2890DMR2G vs LM4889MM/NOPB |
TS421-2IST | 360mW mono audio amplifier with active low standby mode | STMicroelectronics | NCP2890DMR2G vs TS421-2IST |
TS421-4IST | 360mW mono audio amplifier with active low standby mode | STMicroelectronics | NCP2890DMR2G vs TS421-4IST |
PA4990G-SM2-R | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | Unisonic Technologies Co Ltd | NCP2890DMR2G vs PA4990G-SM2-R |