Parametric results for: LM4701T/NOPB under Audio/Video Amplifiers

Filter Your Search

41 - 50 of 19,819 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPA321DR
Texas Instruments
$0.3985 Yes Yes Active 1 4 kHz SOP 350 mW 0.5 % 5.5 V AUDIO AMPLIFIER CMOS 1 1.5 mA 2.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
TPA6205A1DRBR
Texas Instruments
$0.3985 Yes Yes Active 1 20 kHz HVSON 1.25 W 1 % 5.5 V CLASS AB AUDIO AMPLIFIER CMOS 104 dB 1 2 mA 2.5 V INDUSTRIAL S-PDSO-N8 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, SON-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TPA6205A1NMBR
Texas Instruments
$0.3985 Yes Yes Active 1 20 kHz VFBGA 1.25 W 1 % 5.5 V CLASS AB AUDIO AMPLIFIER CMOS 104 dB 1 2 mA 2.5 V INDUSTRIAL S-PBGA-B8 e1 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 2 mm 2 mm 1 mm TEXAS INSTRUMENTS INC NFBGA-8 compliant Texas Instruments
NCP2823BFCT2G
onsemi
$0.4012 Yes End Of Life 1 VFBGA 3 W 5.5 V CLASS D AUDIO AMPLIFIER 1 5 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.45 mm 1.45 mm 660 µm ONSEMI 9 Pin Flip-Chip, 1.45 x 1.45 mm WCSP-9 9 compliant EAR99 8542.33.00.01 onsemi 499AL
TPA6138A2PW
Texas Instruments
$0.4054 Yes Yes Active 2 TSSOP 250 mW 3.6 V AUDIO AMPLIFIER 1 25 mA 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
TPA2037D1YFFR
Texas Instruments
$0.4073 Yes Yes Active 1 20 kHz VFBGA 3.2 W 5.5 V CLASS D AUDIO AMPLIFIER 95 dB 1 2.5 mA 2.5 V INDUSTRIAL S-XBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 NOT SPECIFIED 9 UNSPECIFIED BGA9,3X3,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.505 mm 1.505 mm 625 µm TEXAS INSTRUMENTS INC BGA 1.21 X 1.16 MM, 0.40 MM PITCH, LEAD FREE, WCSP-9 9 compliant EAR99 8542.33.00.01 Texas Instruments
TPA2039D1YFFR
Texas Instruments
$0.4073 Yes Yes Active 1 20 kHz VFBGA 3.2 W 5.5 V CLASS D AUDIO AMPLIFIER 95 dB 1 2.5 mA 2.5 V INDUSTRIAL S-XBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 UNSPECIFIED BGA9,3X3,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.505 mm 1.505 mm 625 µm TEXAS INSTRUMENTS INC BGA WCSP-9 9 compliant EAR99 8542.33.00.01 Texas Instruments
TPA3138D2PWP
Texas Instruments
$0.4089 Yes Yes Active 2 22 kHz 26 dB HTSSOP 10 W 14.4 V CLASS D AUDIO AMPLIFIER CMOS 102 dB 1 3.5 V INDUSTRIAL R-PDSO-G28 e4 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC HTSSOP, compliant EAR99 8542.33.00.01 Texas Instruments
NCP2890DMR2G
onsemi
$0.4106 Yes End Of Life 1 20 kHz TSSOP 1.08 W 5.5 V AUDIO AMPLIFIER 1 5.5 mA 2.2 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ONSEMI Micro 8 lead Surface Mount MICRO-8 8 compliant EAR99 8542.33.00.01 onsemi 846A-02
NCP2823BFCT1G
onsemi
$0.4106 Yes End Of Life 1 VFBGA 3 W 5.5 V CLASS D AUDIO AMPLIFIER 1 5 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.45 mm 1.45 mm 660 µm ON SEMICONDUCTOR 9 Pin Flip-Chip, 1.45 x 1.45 mm VFBGA, BGA9,3X3,20 9 compliant EAR99 8542.33.00.01 onsemi 499AL