Parametric results for: LM4667ITL/NOPB under Audio/Video Amplifiers

Filter Your Search

31 - 40 of 19,810 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPA6139A2PWR
Texas Instruments
$0.3390 Yes Yes Active 2 20 kHz TSSOP 25 mW 3.6 V AUDIO AMPLIFIER 1 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.33.00.01 Texas Instruments
TPA3138D2PWPR
Texas Instruments
$0.3407 Yes Yes Active 2 22 kHz 26 dB HTSSOP 10 W 14.4 V CLASS D AUDIO AMPLIFIER CMOS 102 dB 1 3.5 V INDUSTRIAL R-PDSO-G28 e4 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP-28 compliant EAR99 8542.33.00.01 Texas Instruments 2018-03-14
NCP2809BDMR2G
onsemi
$0.3431 Yes End Of Life 2 TSSOP 131 mW 5.5 V AUDIO AMPLIFIER 1 3.6 mA 2.2 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ONSEMI C/O FOR MICRO 10 PKG MICRO-10 10 compliant EAR99 8542.33.00.01 onsemi 846B
TPA2011D1YFFT
Texas Instruments
$0.3574 Yes Yes Active 1 20 kHz VFBGA 3.2 W 5.5 V CLASS D AUDIO AMPLIFIER 95 dB 1 2.5 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.6 mm 1.6 mm 625 µm TEXAS INSTRUMENTS INC BGA DSBGA-9 9 compliant EAR99 8542.33.00.01 Texas Instruments
THS7316DR
Texas Instruments
$0.3597 Yes Yes Active 3 36 MHz 6 dB SOP 5.5 V VIDEO AMPLIFIER BICMOS 1 26 mA 2.85 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TPA6211A1DGNR
Texas Instruments
$0.3603 Yes Yes Active 1 20 kHz HTSSOP 3.1 W 10 % 5.5 V CLASS AB AUDIO AMPLIFIER CMOS 105 dB 1 2.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP GREEN, PLASTIC, MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
BD7830NUV-TR
ROHM Semiconductor
$0.3625 Yes Yes Active 1 HVSON 420 mW 5.5 V CLASS AB AUDIO AMPLIFIER 1 6.8 mA 2.4 V INDUSTRIAL R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm ROHM CO LTD SON 2 X 3 MM, ROHS COMPLIANT, VSON-8 8 compliant EAR99 8542.33.00.01 ROHM Semiconductor
TPA6203A1DRBR
Texas Instruments
$0.3672 Yes Yes Active 1 20 kHz HVQCCN 1.25 W 1 % 5.5 V AUDIO AMPLIFIER CMOS 104 dB 1 2.5 V INDUSTRIAL S-PQCC-N8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, SON-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TPA6203A1DGNR
Texas Instruments
$0.3672 Yes Yes Active 1 20 kHz HTSSOP 1.25 W 1 % 5.5 V AUDIO AMPLIFIER CMOS 104 dB 1 2.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TPA6203A1NMBR
Texas Instruments
$0.3672 Yes Yes Active 1 20 kHz VFBGA 1.25 W 5.5 V CLASS AB AUDIO AMPLIFIER CMOS 104 dB 1 2 mA 2.5 V INDUSTRIAL S-PBGA-N8 e1 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) NO LEAD 500 µm BOTTOM 2 mm 2 mm 1 mm TEXAS INSTRUMENTS INC NFBGA-8 compliant Texas Instruments