Parametric results for: LM4667ITL/NOPB under Audio/Video Amplifiers

Filter Your Search

21 - 30 of 19,829 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM4808MM/NOPB
Texas Instruments
$0.3233 Yes Yes Active 2 20 kHz TSSOP 105 mW 5.5 V AUDIO AMPLIFIER 1 3 mA 2 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM4810MMX/NOPB
Texas Instruments
$0.3332 Yes Yes Active 2 20 kHz TSSOP 105 mW 5.5 V AUDIO AMPLIFIER 1 3 mA 2 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM4810MM/NOPB
Texas Instruments
$0.3332 Yes Yes Active 2 20 kHz TSSOP 105 mW 5.5 V AUDIO AMPLIFIER CMOS 1 3 mA 2 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01 Texas Instruments
PAM8303DBYC
Diodes Incorporated
$0.3364 Yes Not Recommended SON CLASS D AUDIO AMPLIFIER INDUSTRIAL R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.12,25 RECTANGULAR SMALL OUTLINE YES MATTE TIN NO LEAD 635 µm DUAL DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated
TPA6139A2PWR
Texas Instruments
$0.3390 Yes Yes Active 2 20 kHz TSSOP 25 mW 3.6 V AUDIO AMPLIFIER 1 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.33.00.01 Texas Instruments
TPA3138D2PWPR
Texas Instruments
$0.3407 Yes Yes Active 2 22 kHz 26 dB HTSSOP 10 W 14.4 V CLASS D AUDIO AMPLIFIER CMOS 102 dB 1 3.5 V INDUSTRIAL R-PDSO-G28 e4 3 85 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP-28 compliant EAR99 8542.33.00.01 Texas Instruments 2018-03-14
NCP2809BDMR2G
onsemi
$0.3490 Yes End Of Life 2 TSSOP 131 mW 5.5 V AUDIO AMPLIFIER 1 3.6 mA 2.2 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ONSEMI C/O FOR MICRO 10 PKG MICRO-10 10 compliant EAR99 8542.33.00.01 onsemi 846B
TPA2011D1YFFT
Texas Instruments
$0.3574 Yes Yes Active 1 20 kHz VFBGA 3.2 W 5.5 V CLASS D AUDIO AMPLIFIER 95 dB 1 2.5 mA 2.5 V INDUSTRIAL S-XBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 UNSPECIFIED BGA9,3X3,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.6 mm 1.6 mm 625 µm TEXAS INSTRUMENTS INC BGA DSBGA-9 9 compliant EAR99 8542.33.00.01 Texas Instruments
TPA6139A2RGTT
Texas Instruments
$0.3590 Yes Yes Active HVQCCN 25 mW 3.6 V CLASS AB AUDIO AMPLIFIER 1 3 V AUTOMOTIVE S-PQCC-N16 Not Qualified e4 2 150 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVQCCN, LCC16,.12SQ,20 compliant EAR99 8542.33.00.01 Texas Instruments
THS7316DR
Texas Instruments
$0.3597 Yes Yes Active 3 36 MHz 6 dB SOP 5.5 V VIDEO AMPLIFIER BICMOS 1 26 mA 2.85 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments