Filter Your Search
41 - 50 of 19,874 results
|
PAM8302AAYCR
Diodes Incorporated
|
$0.4066 | Yes | Active | SON | CLASS D AUDIO AMPLIFIER | 1 | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 635 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | ||||||||||||||||||||
|
TPA6205A1NMBR
Texas Instruments
|
$0.4074 | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 1.25 W | 1 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | 104 dB | 1 | 2 mA | 2.5 V | INDUSTRIAL | S-PBGA-B8 | e1 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2 mm | 2 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | NFBGA-8 | |||||||||
|
NCP2823BFCT1G
onsemi
|
$0.4076 | Yes | End Of Life | 1 | VFBGA | 3 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 5 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.45 mm | 1.45 mm | 660 µm | ON SEMICONDUCTOR | compliant | EAR99 | 8542.33.00.01 | onsemi | VFBGA, BGA9,3X3,20 | 9 Pin Flip-Chip, 1.45 x 1.45 mm | 9 | 499AL | ||||||||
|
LM4810MMX/NOPB
Texas Instruments
|
$0.4083 | Yes | Yes | Active | 2 | 20 kHz | TSSOP | 105 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 3 mA | 2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | TSSOP, TSSOP8,.19 | MSOP | 8 | |||||||
|
MAX97220DETE+
Maxim Integrated Products
|
$0.4097 | Yes | Yes | Transferred | 1 | 22 kHz | VQCCN | 125 W | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 2.5 V | INDUSTRIAL | S-XQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.33.00.01 | VQCCN, | QFN | 16 | ||||||||||
|
NCP2890DMR2G
onsemi
|
$0.4100 | Yes | End Of Life | 1 | 20 kHz | TSSOP | 1.08 W | 5.5 V | AUDIO AMPLIFIER | 1 | 5.5 mA | 2.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | compliant | EAR99 | 8542.33.00.01 | onsemi | MICRO-8 | Micro 8 lead Surface Mount | 8 | 846A-02 | |||||||
|
NCP2823AFCT2G
onsemi
|
$0.4109 | Yes | End Of Life | 1 | VFBGA | 1.8 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 5 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.45 mm | 1.45 mm | 660 µm | ON SEMICONDUCTOR | compliant | EAR99 | 8542.33.00.01 | onsemi | VFBGA, BGA9,3X3,20 | 9 Pin Flip-Chip, 1.45 x 1.45 mm | 9 | 499AL | ||||||||
|
LM4808MM/NOPB
Texas Instruments
|
$0.4109 | Yes | Yes | Active | 2 | 20 kHz | TSSOP | 105 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 3 mA | 2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | MSOP-8 | MSOP | 8 | |||||||
|
LM386N-4/NOPB
National Semiconductor Corporation
|
$0.4120 | Yes | Transferred | 1 | 300 kHz | 46 dB | DIP | 1 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 8 mA | 5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 | DIP, DIP8,.3 | |||||||||
|
LM4818MX/NOPB
Texas Instruments
|
$0.4122 | Yes | Yes | Active | 1 | 20 kHz | SOP | 350 mW | 10 % | 5.5 V | AUDIO AMPLIFIER | 1 | 3 mA | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | GREEN, SOP-8 | SOIC | 8 |