Filter Your Search
41 - 50 of 1,202,965 results
|
87520-1010ALF
Amphenol Communications Solutions
|
$0.1574 | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 750VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 10.2304 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | USB2.0 A | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN/NICKEL | SOLDER | 0.28 inch | 0.551 inch | 0.571 inch | 0.11 inch | AMPHENOL ICC | LEAD FREE | 4 | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
AJP21A6613-120
METZ CONNECT USA
|
$0.1605 | Yes | Active | 6 | 1 | 35 mΩ | 2 A | MALE | 2000 Cycles | CABLE | POLYCARBONATE | NOT APPLICABLE | STRAIGHT | RJ CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | 1 | 24 AWG | 26 AWG | NO | NO | NO | UL | 94V-2 | PLUG | FLAT | NOT APPLICABLE | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 30u inch | WIRE | 0.26 inch | 0.485 inch | 0.379 inch | METZ CONNECT USA INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
0343450001
Molex
|
$0.1615 | Yes | Yes | Active | MALE | CABLE | POLYESTER | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | POLARIZED | NO | NO | NO | NO | PLUG | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | Molex | ||||||||||||||||||||||||||||||||||||||||||||||
|
6-569031-3
CommScope Inc
|
$0.1639 | Active | NOT SPECIFIED | RJ CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | COMMSCOPE INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
6-641335-2
CommScope Inc
|
$0.1702 | Yes | Active | NOT SPECIFIED | RJ CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | COMMSCOPE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5025780300
Molex
|
$0.1702 | Yes | Yes | Active | 3 | 1 | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | UL | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BEIGE | 0.059 inch | LOCKING | CRIMP | 0.24 inch | 0.339 inch | 0.346 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||||||||||||||||||||||||||||||||
|
MTPR-88-U-S
SPC Multicomp
|
$0.1709 | Yes | Active | 8 | MALE | CABLE | POLYCARBONATE | RJ CONNECTOR | NO | NO | NO | NO | PLUG | NO | NO | GENERAL PURPOSE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS1123-15-P80TN
Ningbo connfly electronic CO LTD
|
$0.1768 | Contact Manufacturer | 8 | 1 | 50 mΩ | MALE | 600 Cycles | CABLE | POLYCARBONATE | COPPER ALLOY | TELECOM AND DATACOM CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0/94V-2 | PLUG | RECTANGULAR | TELCOM, MODULAR | NO | CLEAR | NO | LATCH | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | IDC | 0.325 inch | 0.894 inch | 0.46 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||
|
5555140-4
TE Connectivity
|
$0.1879 | Yes | Yes | Active | 6 | 1.27 mm | 1.5 A | FEMALE | 750 Cycles | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NOT APPLICABLE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE | NO | 115/230VAC | 1 | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | Tin (Sn) | NOT APPLICABLE | TELCOM, MODULAR | YES | YES | BLACK | NO | LOCKING | MOUNTING FLANGE | ONE | GENERAL PURPOSE | NO | STAGGERED | 50u inch | TIN | SOLDER | 0.495 inch | 0.5 inch | 0.625 inch | 0.1 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||
|
6-641334-3
CommScope Inc
|
$0.1915 | Active | NOT SPECIFIED | RJ CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | COMMSCOPE INC | unknown | EAR99 | 8536.69.40.30 |