Parametric results for: 33TS3004S-880001 under Telecom and Datacom Connectors

Filter Your Search

41 - 50 of 1,202,965 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
87520-1010ALF
Amphenol Communications Solutions
$0.1574 Yes Active 4 1 2 mm 1 30 mΩ 1.5 A FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 750VAC V NO 35.1392 N 1 GΩ 1 POLARIZED HOUSING 10.2304 N NO NO e3 NO UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK RECEPTACLE MATTE TIN OVER NICKEL NOT SPECIFIED USB2.0 A NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch TIN/NICKEL SOLDER 0.28 inch 0.551 inch 0.571 inch 0.11 inch AMPHENOL ICC LEAD FREE 4 compliant EAR99 8536.69.40.30
AJP21A6613-120
METZ CONNECT USA
$0.1605 Yes Active 6 1 35 mΩ 2 A MALE 2000 Cycles CABLE POLYCARBONATE NOT APPLICABLE STRAIGHT RJ CONNECTOR ROHS COMPLIANT 500VAC V NO 500 MΩ 1 24 AWG 26 AWG NO NO NO UL 94V-2 PLUG FLAT NOT APPLICABLE TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 30u inch WIRE 0.26 inch 0.485 inch 0.379 inch METZ CONNECT USA INC compliant EAR99 8536.69.40.30
0343450001
Molex
$0.1615 Yes Yes Active MALE CABLE POLYESTER NOT SPECIFIED TELECOM AND DATACOM CONNECTOR POLARIZED NO NO NO NO PLUG NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC LOW HALOGEN, ROHS AND REACH COMPLIANT compliant Molex
6-569031-3
CommScope Inc
$0.1639 Active NOT SPECIFIED RJ CONNECTOR NOT APPLICABLE NOT SPECIFIED COMMSCOPE INC unknown EAR99 8536.69.40.30
6-641335-2
CommScope Inc
$0.1702 Yes Active NOT SPECIFIED RJ CONNECTOR NOT APPLICABLE NOT SPECIFIED COMMSCOPE INC compliant EAR99 8536.69.40.30
5025780300
Molex
$0.1702 Yes Yes Active 3 1 CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR UL PLUG NOT APPLICABLE NOT SPECIFIED RECTANGULAR BEIGE 0.059 inch LOCKING CRIMP 0.24 inch 0.339 inch 0.346 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
MTPR-88-U-S
SPC Multicomp
$0.1709 Yes Active 8 MALE CABLE POLYCARBONATE RJ CONNECTOR NO NO NO NO PLUG NO NO GENERAL PURPOSE SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
DS1123-15-P80TN
Ningbo connfly electronic CO LTD
$0.1768 Contact Manufacturer 8 1 50 mΩ MALE 600 Cycles CABLE POLYCARBONATE COPPER ALLOY TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0/94V-2 PLUG RECTANGULAR TELCOM, MODULAR NO CLEAR NO LATCH LOCKING GENERAL PURPOSE FLASH inch NICKEL IDC 0.325 inch 0.894 inch 0.46 inch CONNFLY ELECTRONIC CO LTD unknown
5555140-4
TE Connectivity
$0.1879 Yes Yes Active 6 1.27 mm 1.5 A FEMALE 750 Cycles BOARD AND PANEL POLYBUTYLENE TEREPHTHALATE COPPER ALLOY NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR LOW PROFILE NO 115/230VAC 1 NO NO e3 NO UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK JACK Tin (Sn) NOT APPLICABLE TELCOM, MODULAR YES YES BLACK NO LOCKING MOUNTING FLANGE ONE GENERAL PURPOSE NO STAGGERED 50u inch TIN SOLDER 0.495 inch 0.5 inch 0.625 inch 0.1 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
6-641334-3
CommScope Inc
$0.1915 Active NOT SPECIFIED RJ CONNECTOR NOT APPLICABLE NOT SPECIFIED COMMSCOPE INC unknown EAR99 8536.69.40.30