Filter Your Search
31 - 40 of 1,203,568 results
|
ZX64-B-SLDA
Hirose Electric Co Ltd
|
$0.1412 | Yes | End Of Life | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS1107-WN0
Ningbo connfly electronic CO LTD
|
$0.1436 | Contact Manufacturer | 4 | 1 | 30 mΩ | 1.5 A | MALE | CABLE | POLYETHYLENE | STEEL | USB CONNECTOR | 707VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | -30 °C | 80 °C | PLUG | RECTANGULAR | USB A | NO | WHITE | NO | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.177 inch | 1.055 inch | 0.472 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||
|
AJP21A6413-120
METZ CONNECT USA
|
$0.1450 | Yes | Active | 4 | 1 | 35 mΩ | 2 A | MALE | 2000 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | 1 | 24 AWG | 26 AWG | NO | NO | NO | UL | 94V-2 | PLUG | FLAT | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 30u inch | WIRE | 0.26 inch | 0.485 inch | 0.379 inch | METZ CONNECT USA INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
AJP20A4413-120
METZ CONNECT USA
|
$0.1450 | Yes | Active | 4 | 1 | 35 mΩ | 2 A | MALE | 2000 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | 1 | 24 AWG | 26 AWG | NO | NO | NO | UL | 94V-2 | PLUG | FLAT | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 30u inch | WIRE | 0.26 inch | 0.485 inch | 0.298 inch | METZ CONNECT USA INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
TM21P-88P(12)
Hirose Electric Co Ltd
|
$0.1462 | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TM21P-88P(19)
Hirose Electric Co Ltd
|
$0.1462 | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MJ3250-44-0
Global Connector Technology
|
$0.1508 | Yes | Active | 4 | 1 | 2.04 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | NO | 1 GΩ | 1 | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.571 inch | 0.512 inch | 0.461 inch | 0.13 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | GCT (GLOBAL CONNECTOR TECHNOLOGY) | ||||||||||||||||||||
|
68898-002
Amphenol FCi
|
$0.1523 | No | No | Obsolete | 4 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | NYLON | THERMOPLASTIC | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | TUBE PACKAGING,W/ MOUNTING EAR | NO | 3.336 N | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 70 °C | PEG | JACK | Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | SOLDER | 0.63 inch | 0.81 inch | 0.62 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | Amphenol | |||||||||||||
|
ZX62D-B-5PA5
Hirose Electric Co Ltd
|
$0.1533 | Yes | End Of Life | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
0988981039
Molex
|
$0.1576 | Yes | Yes | Active | TIN (40) | TELECOM AND DATACOM CONNECTOR | e3 | Tin (Sn) | COPPER | MOLEX LLC | compliant | Molex |