-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-MJ3250440
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 4P4C Mod jack Black R/A TH Top tab Tray RoHS: Compliant | 5049 |
|
$0.1240 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3920 Package Multiple: 140 | 0 |
|
$0.1229 | Buy Now |
DISTI #
MJ3250-44-0
|
TME | Socket, RJ9, PIN: 4, Layout: 4p4c, THT, angled Min Qty: 5 | 3165 |
|
$0.1310 / $0.2060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJ3250-44-0
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
MJ3250-44-0
Global Connector Technology
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.571 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.461 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for MJ3250-44-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ3250-44-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-2004-3-2-N | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | MJ3250-44-0 vs A-2004-3-2-N |
A-2004-3-3-N | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | MJ3250-44-0 vs A-2004-3-3-N |
A-2004-3-3 | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | MJ3250-44-0 vs A-2004-3-3 |
A-2004-3-2-R | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | MJ3250-44-0 vs A-2004-3-2-R |
A-2004-3-3-R | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | MJ3250-44-0 vs A-2004-3-3-R |
A-2004-3-1-N-R | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | MJ3250-44-0 vs A-2004-3-1-N-R |
A-2004-3-1-R | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | ASSMANN WSW components GmbH | MJ3250-44-0 vs A-2004-3-1-R |