Parametric results for: E82D1C1VGS402MA80U under Telecom and Datacom Connectors

Filter Your Search

21 - 30 of 1,202,965 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MTJ-88FX1
SPC Multicomp
$0.1038 Active 8 2.54 mm 20 mΩ 1.5 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT TELECOM AND DATACOM CONNECTOR 1000VAC V 1 GΩ 1 -40 °C 85 °C JACK PHOSPHOR BRONZE TELCOM, MODULAR BLACK LOCKING STAGGERED SOLDER 0.604 inch 0.638 inch 0.634 inch 0.128 inch MULTICOMP PRO unknown EAR99 8536.69.40.30
10033527-N3212MLF
Amphenol Communications Solutions
$0.1102 Yes Active 5 787.4 µm 1 50 mΩ FEMALE BOARD GLASS FILLED POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO 100 MΩ 1 POLARIZED HOUSING NO NO e3 NO UL 94V-0 SOLDER HOLDING POSTS RECEPTACLE MATTE TIN OVER NICKEL NOT SPECIFIED MINI-USB2.0 AB NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch NICKEL SURFACE MOUNT 0.154 inch 0.367 inch 0.303 inch AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE 5
RJE37-188-04A0
Amphenol Communications Solutions
$0.1212 Active RJ CONNECTOR AMPHENOL ICC compliant EAR99 8536.69.40.30
5025780600
Molex
$0.1248 Yes Yes Active 6 1 MALE CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR CLIK-MATE, POLARIZED NO NO NO NO UL PLUG NOT APPLICABLE NOT SPECIFIED RECTANGULAR NO BEIGE 0.059 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE CRIMP 0.24 inch 0.339 inch 0.524 inch MOLEX LLC compliant ROHS AND REACH COMPLIANT Molex
69254-003LF
Amphenol Communications Solutions
$0.1254 Yes Active 2 FEMALE BOARD NOT SPECIFIED STRAIGHT RJ CONNECTOR NO NO NO NO JACK NOT APPLICABLE NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE
GSB443T33HR
Amphenol Communications Solutions
$0.1261 Yes Active 10 FEMALE BOARD POLYETHYLENE STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO NO NO NO 94V-0 RECEPTACLE NOT SPECIFIED NO NO GENERAL PURPOSE SURFACE MOUNT AMPHENOL ICC compliant EAR99 8536.69.40.30 10
MTJ-662BX2
Adam Technologies Inc
$0.1273 Yes Active 6 1 2.04 mm 2 20 mΩ 1.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE RJ CONNECTOR 1000VAC V NO 1 GΩ 1 POLARIZED HOUSING e3 UL 94V-0 -40 °C 85 °C JACK TIN OVER NICKEL RECTANGULAR TELCOM, MODULAR NO GRAY NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.571 inch 0.512 inch 0.48 inch 0.13 inch ADAM TECH compliant EAR99 8536.69.40.30 Adam Tech
43860-0003
Molex
$0.1286 Yes Yes Active 4 2.032 mm 20 mΩ 1.5 A FEMALE BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR STAGGERED CONFIGURATION, SHIELDED NO 500 MΩ 1 NO NO NO UL 94V-0 -40 °C 85 °C HOLE .125-.137 JACK NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE STAGGERED 50u inch SOLDER 0.52 inch 0.59 inch 0.62 inch 0.11 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
6-641335-3
CommScope Inc
$0.1333 Yes Active 4 1 750 mA MALE CABLE GLASS FILLED POLYCARBONATE NOT SPECIFIED RJ CONNECTOR NO 500 kΩ 1 POLARIZED HOUSING e4 UL -10 °C 60 °C PLUG GOLD NOT SPECIFIED RECTANGULAR TELCOM, MODULAR NO NO LOCKING ONE GENERAL PURPOSE 50u inch IDC COMMSCOPE INC compliant
ZX62D-B-5PA5
Hirose Electric Co Ltd
$0.1362 Yes End Of Life NOT SPECIFIED TELECOM AND DATACOM CONNECTOR e4 Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30 Hirose