Filter Your Search
1 - 10 of 5,005 results
|
R112.413.000W
Radiall
|
Check for Price | Active | 1 | 50 Ω | 1.05 | 0.03 dB | MALE | 500 Cycles | PANEL | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF SMC CONNECTOR | 1000VAC V | 1 GΩ | 1 | 10 GHz | -65 °C | 165 °C | PLUG | COAX | LOCKING | GOLD | SOLDER | 0.374 inch | 0.122 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||
|
R112.403.000
Radiall
|
Check for Price | Active | 50 Ω | 1.13 | 0.09 dB | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMC CONNECTOR | NO | 10 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | THREADED | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | unknown | |||||||||||||||||||||||||
|
R112426
Radiall
|
Check for Price | Obsolete | 50 Ω | 1.35 | 0.09 dB | MALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD (51) OVER NICKEL (79) | STRAIGHT | RF SMC CONNECTOR | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 4 GHZ | NO | 10 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD (51) OVER NICKEL (79) | BRASS | THREADED | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | unknown | ||||||||||||||||||||||
|
R112.413.030
Radiall
|
Check for Price | Active | 50 Ω | 1.13 | 0.09 dB | POLYTETRAFLUOROETHYLENE | GOLD (51) OVER NICKEL (79) | STRAIGHT | RF SMC CONNECTOR | NO | 10 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD (51) OVER NICKEL (79) | THREADED | GENERAL PURPOSE | YES | RADIALL S A | unknown | |||||||||||||||||||||||||||
|
R112.554.000
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.13 | 0.09 dB | FEMALE | 500 Cycles | PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMC CONNECTOR | 1000VAC V | NO | 1 GΩ | 1 | 10 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.516 inch | 0.098 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||
|
R112.413.000
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.13 | 0.09 dB | MALE | 500 Cycles | PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMC CONNECTOR | 1000VAC V | NO | 1 GΩ | 1 | 10 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.374 inch | 0.122 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||
|
R112.670.000
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.13 | 0.09 dB | MALE | 500 Cycles | PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF SMC CONNECTOR | 1000VAC V | NO | 1 GΩ | 1 | 10 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.555 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||||
|
R112.603.000
Radiall
|
Check for Price | Active | 1 | 50 Ω | 1.13 | 0.09 dB | MALE | 500 Cycles | PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMC CONNECTOR | NO | 1 GΩ | 1 | 10 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | HERMETIC | YES | GOLD | SOLDER | 0.335 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||
|
R112.665.000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.13 | 0.09 dB | FEMALE | 500 Cycles | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF SMC CONNECTOR | NO | 1 GΩ | 1 | 10 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.339 inch | 0.559 inch | 0.252 inch | 0.161 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||
|
R112670000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.13 | 0.09 dB | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMC CONNECTOR | STANDARD: MIL-C-39012 | NO | 10 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | not_compliant |