Part Details for R112670000 by Radiall
Overview of R112670000 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R112670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R112670000-ND
|
DigiKey | SMC / RIGHT ANGLE BULKHEAD JACK Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.0248 | Buy Now |
DISTI #
R112670000
|
Avnet Americas | Conn SMC RCP 0Hz to 10GHz 50Ohm Solder RA Panel Mount Gold Over Nickel - Bulk (Alt: R112670000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0380 / $67.7520 | Buy Now |
DISTI #
501-R112670000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / RIGHT ANGLE BULKHEAD JACK RECEPTACLE FRONT MOUNT - SOLDER POT RoHS: Compliant | 0 |
|
$54.2700 / $57.0100 | Order Now |
|
Bristol Electronics | 94 |
|
RFQ | ||
DISTI #
R112670000
|
Avnet Americas | Conn SMC RCP 0Hz to 10GHz 50Ohm Solder RA Panel Mount Gold Over Nickel - Bulk (Alt: R112670000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0380 / $67.7520 | Buy Now |
DISTI #
R112670000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R112670000
R112670000 CAD Models
R112670000 Part Data Attributes:
|
R112670000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R112670000
Radiall
RF SMC Connector, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.09 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.13 |