Parametric results for: R213665120 under RF MCX/MMCX Connectors

Filter Your Search

41 - 50 of 10,031 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
133-8701-211
Cinch Connectivity Solutions
$2.3086 Yes Active 1 8 mΩ 75 Ω FEMALE 500 Cycles BOARD POLYTETRAFLUOROETHYLENE BRASS STRAIGHT RF MCX CONNECTOR 1414VAC V NO 24.9088 N 10 GΩ 1 6 GHz 4.448 N -65 °C 165 °C RECEPTACLE COAX SNAP GENERAL PURPOSE NO GOLD SOLDER 0.236 inch 0.256 inch 0.236 inch 0.11 inch CINCH CONNECTIVITY SOLUTIONS not_compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
73413-0040
Molex
$2.3469 Yes Active NOT APPLICABLE GOLD NICKEL BERYLLIUM COPPER MOLEX LLC not_compliant EAR99 8536.69.40.10 Molex
133-3404-006
Cinch Connectivity Solutions
$2.3695 Active 50 Ω 1.37 0.1 dB MALE CABLE POLYTETRAFLUOROETHYLENE GOLD (30) STRAIGHT RF MCX CONNECTOR APPLICABLE CABLES: RG 316 DS; RG 188 DS,... more NO 6 GHz NO NO e4 NO PLUG GOLD (30) SNAP GENERAL PURPOSE NO CRIMP CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10
82_MCX-S50-0-29/111_NH
HUBER+SUHNER
$2.3920 Yes Yes Active 1 50 Ω FEMALE 500 Cycles BOARD PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS GOLD (51) OVER NICKEL (51) STRAIGHT RF MCX CONNECTOR STANDARD: IEC 60169-36 NO 1 6 GHz NO NO e4 NO -55 °C 155 °C JACK GOLD OVER NICKEL BERYLLIUM COPPER COAX SNAP LOCKING GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.24 inch 0.236 inch 0.24 inch HUBER+SUHNER AG compliant EAR99 8536.69.40.10 HUBER & SUHNER ROHS COMPLIANT
R113.182.020
Radiall
$2.4004 Active 50 Ω 1.55 1.22 dB CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF MCX CONNECTOR APPLICABLE CABLES: RG 188; RG 316 NO 6 GHz NO NO e4 NO PLUG GOLD OVER NICKEL NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CRIMP RADIALL S A unknown
73415-1692
Molex
$2.4066 Yes Yes Active 50 Ω FEMALE BOARD POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF MCX CONNECTOR NO NO NO NO JACK NOT APPLICABLE NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SURFACE MOUNT MOLEX LLC not_compliant Molex
MCX-J-P-H-ST-EM1
Samtec Inc
$2.4396 Yes Yes Active 1 50 Ω 1.3 FEMALE BOARD POLYTETRAFLUOROETHYLENE BRASS GOLD (30) STRAIGHT RF MCX CONNECTOR 1400VAC V NO 1 6 GHz NO NO e4 NO -65 °C 125 °C JACK Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER COAX SNAP MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.197 inch 0.246 inch 0.264 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
73415-1630
Molex
$2.4399 Yes Yes Active 75 Ω FEMALE BOARD NOT SPECIFIED STRAIGHT RF MCX CONNECTOR NO NO NO NO RECEPTACLE NOT SPECIFIED SNAP GENERAL PURPOSE NO SURFACE MOUNT MOLEX LLC not_compliant EAR99 8536.69.40.10 Molex ROHS COMPLIANT
133-3403-001
Cinch Connectivity Solutions
$2.4419 Yes Active 50 Ω 1.37 0.1 dB MALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF MCX CONNECTOR APPLICABLE CABLES: RG 316; RG 188/U, CAP... more NO 6 GHz NO NO NO PLUG GOLD NOT SPECIFIED SNAP GENERAL PURPOSE NO CRIMP CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
82_MCX-50-0-19/111_NH-1
HUBER+SUHNER
$2.4681 Yes Active 1 5 mΩ 50 Ω FEMALE 500 Cycles BOARD PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF MCX CONNECTOR 1060VAC V NO 24.9088 N 10 GΩ 1 6 GHz NO NO NO -55 °C 155 °C JACK NOT SPECIFIED COAX SNAP LOCKING GENERAL PURPOSE NO SUCOPRO SOLDER 0.252 inch 0.197 inch 0.118 inch HUBER+SUHNER AG compliant EAR99 8536.69.40.10 HUBER & SUHNER ROHS COMPLIANT