-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1835
|
Newark | Connectors Mcx V Pcb Jack 50Ohm Smt Gold |Molex 73415-1692 (Alternate Part Number: 800755980912 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 1334 |
|
$2.3400 | Buy Now |
DISTI #
56R6588
|
Newark | Rf Coaxial, Mcx, Jack, 50 Ohm, Pcb, Connector Type:Mcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Molex 73415-1692 (Alternate Part Number: 800755980912 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1200 | Buy Now |
DISTI #
0734151692
|
Avnet Americas | Conn MCX F 50Ohm Solder ST SMD Gold Embossed T/R - Tape and Reel (Alt: 0734151692) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 39750 |
|
$2.0113 / $3.2262 | Buy Now |
DISTI #
538-73415-1692
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX V PCB JACK 50OHM SMT GOLD RoHS: Compliant | 2091 |
|
$1.6900 / $3.2600 | Buy Now |
DISTI #
71465338
|
RS | MCX JACK VERT SMT 50 OHMS TR | Molex Incorporated 73415-1692 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8900 / $3.1500 | RFQ |
|
Onlinecomponents.com | Conn MCX F 50Ohm Solder ST SMD Gold T/R RoHS: Compliant |
1334 Partner Stock |
|
$1.5000 / $1.7600 | Buy Now |
|
Quest Components | MCX JACK, SMD | 15 |
|
$1.9463 / $3.8925 | Buy Now |
|
Quest Components | MCX JACK, SMD | 600 |
|
$2.3100 / $4.2000 | Buy Now |
|
Quest Components | MCX JACK, SMD | 447 |
|
$2.9106 / $5.2920 | Buy Now |
DISTI #
73415-1692
|
TTI | RF Connectors / Coaxial Connectors MCX V PCB JACK 50OHM SMT GOLD pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 7500 In Stock |
|
$1.5900 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-1692
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-1692
Molex
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |