Filter Your Search
1 - 10 of 470 results
|
795-29-9
Winchester Interconnect
|
Check for Price | Active | 50 Ω | 0.065 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD (50) OVER NICKEL (50) | STRAIGHT | RF C CONNECTOR | INSERTION LOSS MAX AT 5 GHZ | NO | 11 GHz | NO | NO | e4 | NO | PLUG | GOLD (50) OVER NICKEL (50) | BAYONET | GENERAL PURPOSE | NO | CRIMP | WINCHESTER ELECTRONICS CORP | ROHS COMPLIANT | unknown | ||||||||||||||||||||||
|
134014-1
TE Connectivity
|
$184.4441 | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.5 | 0.07 dB | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF C CONNECTOR | 4200VAC V | 5 GΩ | 1 | 11 GHz | -65 °C | 165 °C | PLUG | COAX | LOCKING | GOLD | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||
|
34S22A-340H3
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 0.1 dB | MALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD (50) OVER NICKEL | RIGHT ANGLE | RF C CONNECTOR | STANDARD: DIN 47297, APPLICABLE CABLES: ... more | NO | 10 GHz | NO | NO | e4 | NO | PLUG | GOLD (50) OVER NICKEL | BAYONET | GENERAL PURPOSE | YES | CRIMP | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | |||||||||||||||||||||||
|
795-16-9
Winchester Interconnect
|
Check for Price | Active | 50 Ω | 1.35 | 0.105 dB | CABLE | POLYTETRAFLUOROETHYLENE | GOLD (50) OVER NICKEL (50) | STRAIGHT | RF C CONNECTOR | INSERTION LOSS MAX AT 5 GHZ | NO | 11 GHz | NO | NO | e4 | NO | PLUG | GOLD (50) OVER NICKEL (50) | BAYONET | GENERAL PURPOSE | NO | CRIMP | WINCHESTER ELECTRONICS CORP | ROHS COMPLIANT | unknown | ||||||||||||||||||||||
|
082-530
Amphenol Corporation
|
Check for Price | Yes | Active | 50 Ω | 1.35 | 0.15 dB | MALE | CABLE | GLASS FILLED POLYTETRAFLUORO ETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | INSERTION LOSS MAX AT 10 GHZ | NO | 11 GHz | NO | NO | e4 | NO | PLUG | SILVER | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | HERMETIC AND WATERPROOF | NO | CLAMP SOLDER | AMPHENOL CORP | unknown | Amphenol | ||||||||||||||||||
|
082-532
Amphenol Corporation
|
Check for Price | Yes | Active | 50 Ω | 1.35 | 0.15 dB | MALE | CABLE | GLASS FILLED POLYTETRAFLUORO ETHYLENE | SILVER | STRAIGHT | RF C CONNECTOR | INSERTION LOSS MAX AT 10 GHZ | NO | 11 GHz | NO | NO | e4 | NO | PLUG | SILVER | BAYONET | MULTIPLE MATING PARTS AVAILABLE | HERMETIC AND WATERPROOF | NO | CLAMP SOLDER | AMPHENOL CORP | compliant | Amphenol | |||||||||||||||||||
|
795-15-9
Kings Electronics
|
Check for Price | Transferred | 50 Ω | 1.35 | 0.15 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF C CONNECTOR | INSERTION LOSS MAX AT 9GHZ | NO | 11 GHz | NO | NO | e4 | NO | PLUG | GOLD | BAYONET | GENERAL PURPOSE | NO | CRIMP | KINGS ELECTRONICS CO INC | unknown | ||||||||||||||||||||||
|
082-504
Amphenol Corporation
|
Check for Price | Yes | Active | 50 Ω | 1.35 | 0.15 dB | FEMALE | GLASS FILLED POLYTETRAFLUORO ETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | INSERTION LOSS MAX AT 10 GHZ | NO | 11 GHz | NO | NO | e4 | NO | RECEPTACLE | SILVER | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | HERMETIC AND WATERPROOF | YES | SOLDER | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||||
|
082-515
Amphenol Corporation
|
Check for Price | Yes | Active | 50 Ω | 1.35 | 0.15 dB | FEMALE | GLASS FILLED POLYTETRAFLUORO ETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | INSERTION LOSS MAX AT 10 GHZ | NO | 11 GHz | NO | NO | e4 | NO | RECEPTACLE | SILVER | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | HERMETIC AND WATERPROOF | YES | SOLDER | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||||
|
225407-8
TE's AMP
|
Check for Price | No | No | Obsolete | 50 Ω | 1.35 | 0.16 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF C CONNECTOR | INSERTION LOSS IS CALCULATED AT 11GHZ | NO | 11 GHz | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | BAYONET | GENERAL PURPOSE | NO | CRIMP | TYCO ELECTRONICS AMP | unknown |