Part Details for 134014-1 by TE Connectivity
Overview of 134014-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134014-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
134014-1-ND
|
DigiKey | COAXICON RIGHT ANGLE PLUG Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.0235 | Buy Now |
DISTI #
134014-1
|
Avnet Americas | COAXICON RIGHT ANGLE PLUG - Bulk (Alt: 134014-1) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$187.4548 / $225.5812 | Buy Now |
DISTI #
571-134014-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors COAXICON RIGHT ANGLE PLUG RoHS: Compliant | 0 |
|
$222.4700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Container: Box | 0Box |
|
$203.6700 | Buy Now |
DISTI #
AMP134014-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$233.6177 / $237.1045 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$197.2000 / $540.1200 | Buy Now |
DISTI #
134014-1
|
Avnet Americas | COAXICON RIGHT ANGLE PLUG - Bulk (Alt: 134014-1) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$187.4548 / $225.5812 | Buy Now |
DISTI #
AMP134014-1
|
Interstate Connecting Components | 0 |
|
$233.6177 / $237.1045 | Buy Now | |
DISTI #
000000000002310885
|
Sager | RF Connectors / Coaxial Connectors COAXICON RIGHT ANGLE PLUG Min Qty: 1 | 0 |
|
$160.5500 / $245.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$197.2000 / $540.1200 | Buy Now |
Part Details for 134014-1
134014-1 CAD Models
134014-1 Part Data Attributes:
|
134014-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
134014-1
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,CRIMP TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 4200VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.07 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |