Filter Your Search
71 - 80 of 311,074 results
|
0003092032
Molex
|
$0.0859 | Yes | Yes | Active | 3 | MALE AND FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED; RATED CURRENT(POWER):14 A | NO | NO | NO | NO | CSA; UL | 94V-2 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.34 inch | 1.01 inch | 0.772 inch | MOLEX LLC | compliant | |||||||||||||||||||||||||||||||||
|
03-09-1011
Molex
|
$0.0880 | Yes | Yes | Active | 1 | 1 | MALE OR FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED | NO | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | YES | 0.198 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | GENERAL PURPOSE | SOLDER | 1.03 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||||||||||
|
176270-1
TE Connectivity
|
$0.0882 | Yes | Yes | Active | 1 | 1 | 3.96 mm | FEMALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.396 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||
|
1-1703062-2
TE Connectivity
|
$0.0882 | Yes | Active | 2 | 1 | 6.35 mm | MALE | PANEL | POLYAMIDE66 | NOT APPLICABLE | POWER CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | POWER | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 1.079 inch | 0.55 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
1445957-1
TE Connectivity
|
$0.0885 | Yes | Active | 1 | 1 | MALE | CABLE | POLYCARBONATE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 115/230VAC | 1 | 600 V | 10 AWG | 20 AWG | NO | NO | NO | UL | 94V-0 | -20 °C | 105 °C | STRANDED | S0P1 | NOT APPLICABLE | NO | YES | BLUE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.291 inch | 0.291 inch | 0.968 inch | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ||||||||||||||||||||||||
|
1445957-1
TE Connectivity
|
$0.0885 | Yes | Yes | Active | 1 | 1 | MALE | CABLE | POLYCARBONATE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 115/230VAC | 1 | 600 V | 10 AWG | 20 AWG | NO | NO | NO | UL | 94V-0 | -20 °C | 105 °C | STRANDED | S0P1 | NOT APPLICABLE | NO | YES | BLUE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.291 inch | 0.291 inch | 0.968 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
0003091022
Molex
|
$0.0893 | Yes | Yes | Active | 2 | FEMALE AND MALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED | NO | NO | NO | NO | 94V-2 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | Molex | ROHS AND REACH COMPIANT | ||||||||||||||||||||||||||||||||||||||
|
0003092011
Molex
|
$0.0910 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | 94V-2 | PLUG | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ROHS AND REACH COMPIANT | |||||||||||||||||||||||||||||||||||||
|
2139-4A
Molex
|
$0.0920 | Active | RECTANGULAR POWER CONNECTOR | MOLEX LLC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
640445-2
TE Connectivity
|
$0.0927 | Yes | Active | 2 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYESTER | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.425 inch | 0.312 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |