Part Details for 0003092011 by Molex
Overview of 0003092011 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0003092011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1303-ND
|
DigiKey | CONN PLUG HSG 1POS .093 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
36900 In Stock |
|
$0.0875 / $0.1800 | Buy Now |
DISTI #
0003092011
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount - Bulk (Alt: 0003092011) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 7 Weeks, 0 Days Container: Bulk | 1550 |
|
$0.0858 | Buy Now |
DISTI #
MOL03-09-2011
|
Heilind Electronics | 093 PWR CONN PLUG FREE HNG 1C T | Americas - 42924 in Stock |
|
$0.0720 / $0.0910 | Buy Now |
DISTI #
03-09-2011
|
TTI | Pin & Socket Connectors 1 CIRCUIT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 65 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.0680 / $0.0770 | Buy Now |
DISTI #
MOL03-09-2011
|
Interstate Connecting Components | 093 PWR CONN PLUG FREE HNG 1C T | 8660 |
|
$0.0720 / $0.0910 | Buy Now |
DISTI #
0003092011
|
Avnet Asia | Conn Housing PL 1 POS Crimp ST Cable Mount (Alt: 0003092011) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0003092011
0003092011 CAD Models
0003092011 Part Data Attributes:
|
0003092011
Molex
Buy Now
Datasheet
|
Compare Parts:
0003092011
Molex
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |