Parametric results for: 机械手表好吗【A+货++微mpscp1993】 under Power Connectors

Filter Your Search

21 - 30 of 311,074 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
926522-1
TE Connectivity
$0.0488 Yes Yes Active 2 7.4 mm FEMALE CABLE POLYAMIDE NOT APPLICABLE POWER CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.354 inch 0.956 inch 0.714 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
35965-0213
Molex
$0.0497 Yes Not Recommended MOLEX LLC compliant EAR99 8536.69.40.30
35151-0310
Molex
$0.0526 Yes Yes Active 3 1 FEMALE CABLE POLYESTER NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 35745-0110; 35745-0210; 35747-0110; 35747-0210, POLARIZED NO 100 MΩ POLARIZED HOUSING NO NO NO CSA, UL 94V-0 -40 °C 120 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR YES NATURAL 0.287 inch 35150-0310 NO POLARIZED LCK GENERAL PURPOSE CRIMP 1.134 inch 0.882 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
39-02-8065
Molex
$0.0528 Yes Active RECTANGULAR POWER CONNECTOR MOLEX LLC compliant EAR99 8536.69.40.30 Molex
0003061011
Molex
$0.0537 Yes Yes Active 1 MALE/FEMALE CABLE POLYAMIDE NOT SPECIFIED CIRCULAR CONNECTOR POLARIZED NO NO NO NO CSA; UL -40 °C 105 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED SNAP YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.781 inch 0.192 inch MOLEX LLC compliant EAR99 8536.69.40.20 Molex
MC34509
SPC Multicomp
$0.0555 Active 6 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34521 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
1-2296205-8
TE Connectivity
$0.0571 Yes Active 18 2 4.2 mm FEMALE CABLE POLYAMIDE NOT APPLICABLE POWER CONNECTOR NO 15 N 115/230VAC 1 NO NO NO -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES 0.165 inch NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
176271-1
TE Connectivity
$0.0576 Yes Yes Active 2 1 3.96 mm FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 NO 100 MΩ 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P2 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LATCH LATCHING ONE GENERAL PURPOSE NO CRIMP 0.258 inch 0.396 inch 0.357 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1-1123722-3
TE Connectivity
$0.0578 Yes Yes Active 3 1 3.95 mm 20 mΩ 8 A FEMALE 50 Cycles CABLE NYLON66 POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 1500VAC V NO 7.1168 N 1 GΩ 115/230VAC 1 250 V .973 N NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P3 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.413 inch 0.465 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1123722-3
TE Connectivity
$0.0578 Yes Yes Active 3 1 3.95 mm 20 mΩ 8 A FEMALE 50 Cycles CABLE NYLON66 POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 1500VAC V NO 7.1168 N 1 GΩ 115/230VAC 1 250 V .973 N NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P3 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.413 inch 0.465 inch TE CONNECTIVITY LTD compliant TE Connectivity