Filter Your Search
21 - 30 of 311,075 results
|
BVH-21T-P1.1
JST Manufacturing
|
$0.0420 | Yes | Active | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.30 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2-2378158-3
TE Connectivity
|
$0.0451 | Yes | Active | 3 | 1 | 5 mm | MALE | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RECTANGULAR POWER CONNECTOR | NO | 115/230VAC | 1 | B | 600 V | NO | NO | NO | UL | 94V-0 | -30 °C | 140 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | GRAY | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
794615-2
TE Connectivity
|
$0.0454 | Yes | Active | 2 | 2 | 3 mm | 5 A | MALE | PANEL | POLYAMIDE | NOT APPLICABLE | POWER CONNECTOR | POLARIZATION | NO | 0.06 inch | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.118 inch | 0.118 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.27 inch | 0.343 inch | 0.152 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||
|
03-06-7023
Molex
|
$0.0458 | Yes | Yes | Active | 2 | 1 | MALE | PANEL | POLYAMIDE | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | ROHS COMPLIANT | NO | NO | NO | NO | 94V-2 | -40 °C | 105 °C | PLUG | S0P2 | NOT SPECIFIED | RND PIN-SKT | YES | NO | LOCKING | ONE | CRIMP | 0.3 inch | 0.781 inch | 0.44 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||||||||||||||||
|
35965-0213
Molex
|
$0.0491 | Yes | Not Recommended | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
926522-1
TE Connectivity
|
$0.0498 | Yes | Yes | Active | 2 | 7.4 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | POWER CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.354 inch | 0.956 inch | 0.714 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||
|
35151-0310
Molex
|
$0.0526 | Yes | Yes | Active | 3 | 1 | FEMALE | CABLE | POLYESTER | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 35745-0110; 35745-0210; 35747-0110; 35747-0210, POLARIZED | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 120 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | YES | NATURAL | 0.287 inch | 35150-0310 | NO | POLARIZED LCK | GENERAL PURPOSE | CRIMP | 1.134 inch | 0.882 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||||||||||||
|
176272-2
TE Connectivity
|
$0.0537 | Yes | Yes | Active | 3 | 1 | 3.96 mm | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | NO | 6.672 N | 100 MΩ | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P3 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | RED | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.258 inch | 0.38 inch | 0.513 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||
|
0003061011
Molex
|
$0.0537 | Yes | Yes | Active | 1 | MALE/FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | CIRCULAR CONNECTOR | POLARIZED | NO | NO | NO | NO | CSA; UL | -40 °C | 105 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | SNAP | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.781 inch | 0.192 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.20 | Molex | |||||||||||||||||||||||||||||||
|
1-2296205-8
TE Connectivity
|
$0.0538 | Yes | Active | 18 | 2 | 4.2 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | POWER CONNECTOR | NO | 15 N | 115/230VAC | 1 | NO | NO | NO | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | 0.165 inch | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity |