Filter Your Search
21 - 30 of 311,070 results
|
926522-1
TE Connectivity
|
$0.0488 | Yes | Yes | Active | 2 | 7.4 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | POWER CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.354 inch | 0.956 inch | 0.714 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||
|
35965-0213
Molex
|
$0.0497 | Yes | Not Recommended | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
35151-0310
Molex
|
$0.0526 | Yes | Yes | Active | 3 | 1 | FEMALE | CABLE | POLYESTER | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 35745-0110; 35745-0210; 35747-0110; 35747-0210, POLARIZED | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 120 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | YES | NATURAL | 0.287 inch | 35150-0310 | NO | POLARIZED LCK | GENERAL PURPOSE | CRIMP | 1.134 inch | 0.882 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||||||||||||
|
39-02-8065
Molex
|
$0.0528 | Yes | Active | RECTANGULAR POWER CONNECTOR | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0003061011
Molex
|
$0.0537 | Yes | Yes | Active | 1 | MALE/FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | CIRCULAR CONNECTOR | POLARIZED | NO | NO | NO | NO | CSA; UL | -40 °C | 105 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | SNAP | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.781 inch | 0.192 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.20 | Molex | |||||||||||||||||||||||||||||||
|
MC34509
SPC Multicomp
|
$0.0555 | Active | 6 | FEMALE | CABLE | POLYAMIDE66 | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NO | MC34521 | NO | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
1-2296205-8
TE Connectivity
|
$0.0571 | Yes | Active | 18 | 2 | 4.2 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | POWER CONNECTOR | NO | 15 N | 115/230VAC | 1 | NO | NO | NO | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | 0.165 inch | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
176271-1
TE Connectivity
|
$0.0576 | Yes | Yes | Active | 2 | 1 | 3.96 mm | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | NO | 100 MΩ | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P2 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.258 inch | 0.396 inch | 0.357 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||
|
1-1123722-3
TE Connectivity
|
$0.0578 | Yes | Yes | Active | 3 | 1 | 3.95 mm | 20 mΩ | 8 A | FEMALE | 50 Cycles | CABLE | NYLON66 | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | 1500VAC V | NO | 7.1168 N | 1 GΩ | 115/230VAC | 1 | 250 V | .973 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P3 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.413 inch | 0.465 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
1-1123722-3
TE Connectivity
|
$0.0578 | Yes | Yes | Active | 3 | 1 | 3.95 mm | 20 mΩ | 8 A | FEMALE | 50 Cycles | CABLE | NYLON66 | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | 1500VAC V | NO | 7.1168 N | 1 GΩ | 115/230VAC | 1 | 250 V | .973 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P3 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.413 inch | 0.465 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |