Parametric results for: 阿玛尼唇釉哪个色号【A+货++微mpscp1993... under Power Connectors

Filter Your Search

11 - 20 of 311,074 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
3-2232875-1
TE Connectivity
$0.0430 Yes Active 3 1 6 mm 9 A FEMALE CABLE GLASS FILLED POLYAMIDE66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 9A 1 300 V 16 AWG 24 AWG NO NO NO UL 94V-0 -40 °C 105 °C PLUG NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO 31.5u inch CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
09-93-0200
Molex
$0.0435 Yes Yes Active NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT SPECIFIED MOLEX LLC compliant Molex
794615-2
TE Connectivity
$0.0454 Yes Active 2 2 3 mm 5 A MALE PANEL POLYAMIDE NOT APPLICABLE RECTANGULAR POWER CONNECTOR POLARIZATION NO 0.06 inch 115/230VAC 1 POLARIZED 250 V NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.118 inch 0.118 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO CRIMP 0.27 inch 0.343 inch 0.152 inch TE CONNECTIVITY LTD not_compliant TE Connectivity ROHS COMPLIANT
03-06-7023
Molex
$0.0458 Yes Yes Active 2 1 MALE PANEL POLYAMIDE NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR ROHS COMPLIANT NO NO NO NO 94V-2 -40 °C 105 °C PLUG S0P2 NOT SPECIFIED RND PIN-SKT YES NO LOCKING ONE CRIMP 0.3 inch 0.781 inch 0.44 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
DF65-5S-1.7C
Hirose Electric Co Ltd
$0.0487 Yes Active NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.30
926522-1
TE Connectivity
$0.0499 Yes Yes Active 2 7.4 mm FEMALE CABLE POLYAMIDE NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.354 inch 0.956 inch 0.714 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
35151-0310
Molex
$0.0526 Yes Yes Active 3 1 FEMALE CABLE POLYESTER NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 35745-0110; 35745-0210; 35747-0110; 35747-0210, POLARIZED NO 100 MΩ POLARIZED HOUSING NO NO NO CSA, UL 94V-0 -40 °C 120 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR YES NATURAL 0.287 inch 35150-0310 NO POLARIZED LCK GENERAL PURPOSE CRIMP 1.134 inch 0.882 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
MC34509
SPC Multicomp
$0.0531 Active 6 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34521 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99 8536.69.40.30
0003061011
Molex
$0.0537 Yes Yes Active 1 MALE/FEMALE CABLE POLYAMIDE NOT SPECIFIED CIRCULAR CONNECTOR POLARIZED NO NO NO NO CSA; UL -40 °C 105 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED SNAP YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.781 inch 0.192 inch MOLEX LLC compliant Molex EAR99 8536.69.40.20
2-2378158-3
TE Connectivity
$0.0564 Yes Active 3 1 5 mm MALE PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 115/230VAC 1 B 600 V NO NO NO UL 94V-0 -30 °C 140 °C NOT APPLICABLE RECTANGULAR NO YES GRAY NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity