Parametric results for: 7560-11-100B under Power Connectors

Filter Your Search

51 - 60 of 311,073 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VYHP-02V
JST Manufacturing
$0.0795 Yes Yes Active J S T MFG CO LTD ROHS COMPLIANT unknown JST (JAPAN SOLDERLESS TERMINALS)
MC34517
SPC Multicomp
$0.0795 Active 2 MALE CABLE AND PANEL POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO PLUG NO MC34505 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99 8536.69.40.30
50-36-1686
Molex
$0.0796 Yes Active 2 10 mΩ MALE AND FEMALE CABLE NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR 2000VAC V CSA, UL -40 °C 105 °C PLUG S0P2 NOT APPLICABLE NOT SPECIFIED RND PIN-SKT NATURAL YES LOCKING ONE CRIMP 0.29 inch 1.03 inch 0.54 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
770063-1
TE Connectivity
$0.0800 Yes Yes Active 1 1 FEMALE CABLE POLYAMIDE NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 115/230VAC 1 NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES NATURAL NO ONE GENERAL PURPOSE NO CRIMP 1 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity EAR99 8536.69.40.30
2029047-4
TE Connectivity
$0.0800 Yes Active 4 1 3 mm FEMALE CABLE POLYAMIDE NOT APPLICABLE RECTANGULAR POWER CONNECTOR LOW PROFILE NO 115/230VAC 1 POLARIZED HOUSING 250 V NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.118 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.207 inch 0.553 inch 0.512 inch TE CONNECTIVITY LTD compliant TE Connectivity
31073-1010
Molex
$0.0813 Yes Active RECTANGULAR POWER CONNECTOR MOLEX LLC compliant Molex EAR99 8536.69.40.30
0015979101
Molex
$0.0817 Yes Yes Active 10 FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR POLARIZED, RATED CURRENT(POWER):13 NO NO NO NO -40 °C 105 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED SQ PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC ROHS COMPLIANT compliant
0003092011
Molex
$0.0836 Yes Yes Active 1 FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO 94V-2 PLUG NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC ROHS AND REACH COMPIANT compliant Molex EAR99 8536.69.40.30
640445-2
TE Connectivity
$0.0855 Yes Active 2 1 3.96 mm 1 3 mΩ 7 A MALE 25 Cycles BOARD POLYESTER NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR NO 5 GΩ 7A 1 POLARIZED HOUSING NO NO NO CSA, UL 94V-0 -55 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.156 inch NO LOCKING FRICTION LOCK ONE GENERAL PURPOSE NO RECTANGULAR 100u inch SOLDER 0.3 inch 0.425 inch 0.312 inch 0.14 inch TE CONNECTIVITY LTD compliant TE Connectivity
0015979121
Molex
$0.0857 Yes Yes Active 12 FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC ROHS COMPLIANT compliant