Parametric results for: ms21260l2lh under Other Rectangular Connectors

Filter Your Search

31 - 40 of 36,485 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-1971030-5
TE Connectivity
$0.1802 Yes Active 5 PLUG 1 2 mm FEMALE CABLE GLASS FILLED POLYAMIDE66 NO 115/230VAC 1 50 V NO NO NO UL 94V-0 -30 °C 105 °C NOT APPLICABLE NOT APPLICABLE RECTANGULAR NO YES RED NO ONE GENERAL PURPOSE NO 0.266 inch 0.311 inch 0.454 inch TE CONNECTIVITY LTD compliant TE Connectivity
ELR-02V
JST Manufacturing
$0.1841 Yes Yes Active RECEPTACLE RECTANGULAR CONNECTOR NO NO NO NOT SPECIFIED NOT SPECIFIED GENERAL PURPOSE J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT EAR99 8536.69.40.30
SMR-06V-N
JST Manufacturing
$0.1860 Yes Yes Active RECEPTACLE RECTANGULAR CONNECTOR NO NO NO NOT SPECIFIED NOT SPECIFIED GENERAL PURPOSE J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT EAR99 8536.69.40.30
SMP-04V-BC
JST Manufacturing
$0.1872 Yes Yes Active PLUG RECTANGULAR CONNECTOR NO NO NO NOT SPECIFIED NOT SPECIFIED GENERAL PURPOSE J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT EAR99 8536.69.40.30
1971030-5
TE Connectivity
$0.1919 Yes Active 5 PLUG 1 2 mm FEMALE CABLE GLASS FILLED POLYAMIDE66 NO 115/230VAC 1 50 V NO NO NO UL 94V-0 -30 °C 105 °C NOT APPLICABLE NOT APPLICABLE RECTANGULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO 0.266 inch 0.311 inch 0.454 inch TE CONNECTIVITY LTD compliant TE Connectivity
SMP-07V-BC
JST Manufacturing
$0.1980 No No Active PLUG RECTANGULAR CONNECTOR NO NO NO NOT SPECIFIED NOT SPECIFIED GENERAL PURPOSE J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99 8536.69.40.30
917689-1
TE Connectivity
$0.2064 Yes Yes Active 5 PLUG 1 2.5 mm 3 A FEMALE 30 Cycles CABLE POLYAMIDE66 POLYAMIDE66 COMBINATION LINE CONNECTOR COMPATIBLE CONTACTS: 917684-1, 917683-1 NO 5.7824 N 0.05 inch 500 MΩ 115/230VAC 1 POLARIZED HOUSING 250 V 20 AWG 26 AWG NO NO NO UL 94V-0 -30 °C 105 °C PREASSEM CONN NOT APPLICABLE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH LATCHING ONE GENERAL PURPOSE NO CRIMP 0.279 inch 11 inch 15 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.69.40.30
ELP-04V
JST Manufacturing
$0.2100 Yes Yes Active PLUG RECTANGULAR CONNECTOR NO NO NO NOT SPECIFIED NOT SPECIFIED GENERAL PURPOSE J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT EAR99 8536.69.40.30
SMP-06V-NC
JST Manufacturing
$0.2110 Yes Yes Active 6 PLUG 1 20 mΩ 3 A FEMALE CABLE AND PANEL POLYAMIDE6 BOARD CONNECTOR 1500VAC V NO 0.047 inch 500 MΩ POLARIZED HOUSING 22 AWG 28 AWG NO NO NO TUV; UL 94V-0 -25 °C 85 °C STRIP OR LOOSE NOT SPECIFIED NOT SPECIFIED RECTANGULAR SQ PIN-SKT WHITE 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.291 inch 0.461 inch 0.61 inch J S T MFG CO LTD compliant JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT EAR99 8536.69.40.40
2-178128-4
TE Connectivity
$0.2125 Yes Active 4 RECEPTACLE 1 5.08 mm 10 mΩ 8 A FEMALE 500 Cycles CABLE GLASS FILLED POLYETHYLENE RECTANGULAR CONNECTOR ROHS AND ELV COMPLIANT NO 4.8928 N 1 GΩ 115/230VAC 1 POLARIZED HOUSING 14 AWG 28 AWG .278 N NO NO NO CSA, UL -55 °C 105 °C PREASSEM CONN NOT APPLICABLE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.2 inch NO LOCKING LATCH ONE GENERAL PURPOSE NO CRIMP 0.283 inch 0.898 inch 1.369 inch TE CONNECTIVITY LTD compliant TE Connectivity