Part Details for ELR-02V by JST Manufacturing
Overview of ELR-02V by JST Manufacturing
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ELR-02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELR-02V-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1297 | Buy Now |
|
Future Electronics | 2 POS 4.5mm Crimp ST Cable Mount Conn Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1270 / $0.1400 | Buy Now |
DISTI #
72490835
|
Verical | Conn Housing RCP 2 POS 4.5mm Crimp ST Panel Mount White Bag RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 2301 | Americas - 3990 |
|
$0.1943 / $0.2147 | Buy Now |
DISTI #
62496218
|
Verical | Conn Housing RCP 2 POS 4.5mm Crimp ST Panel Mount White Bag RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 2201 | Americas - 1310 |
|
$0.2002 / $0.2147 | Buy Now |
DISTI #
77778653
|
Verical | Conn Housing RCP 2 POS 4.5mm Crimp ST Panel Mount White Bag RoHS: Compliant Min Qty: 260 Package Multiple: 1 | Americas - 678 |
|
$0.3097 / $0.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 5924 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.177 Pitch, Crimp Terminal, Locking Mechanism | 4240 |
|
$0.1560 / $0.7800 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.177 Pitch, Crimp Terminal, Locking Mechanism | 463 |
|
$0.2859 / $0.9530 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.177 Pitch, Crimp Terminal, Locking Mechanism | 231 |
|
$0.2859 / $0.9530 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.177 Pitch, Crimp Terminal, Locking Mechanism | 4739 |
|
$0.4290 / $1.9500 | Buy Now |
Part Details for ELR-02V
ELR-02V CAD Models
ELR-02V Part Data Attributes
|
ELR-02V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ELR-02V
JST Manufacturing
Rectangular Connector, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |