Parametric results for: 8LT5-15B19BNM under Military Circular Connectors

Filter Your Search

21 - 30 of 11,965,861 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PT06E-8-2S(SR)
Amphenol Corporation
$1.0000 Active 2 FEMALE CABLE NEOPRENE RUBBER 8 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-26482 NO N NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT NO YES -55 °C 125 °C SOLID PLUG NOT SPECIFIED 2 20 BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE STRAIGHT PLUG CADMIUM SOLDER 8-2 AMPHENOL CORP unknown EAR99 8536.69.40.20 Amphenol
CA3106E32-15S-B-14
ITT Interconnect Solutions
$1.0000 No Active 8 FEMALE CABLE 32 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO NO CORROSION RESISTANT NO YES SOLID PLUG BAYONET NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE CHROME PLATED CRIMP ITT CANNON compliant EAR99 8536.69.40.20
CA3106E36-10S-B-03
ITT Interconnect Solutions
$1.0000 No Active 48 FEMALE CABLE 36 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO N NO CORROSION RESISTANT NO YES SOLID PLUG 48 16 BAYONET NO NO GENERAL PURPOSE CHROMATE CRIMP ITT CANNON compliant EAR99 8536.69.40.20
62GB-56T14-12PW
Amphenol Corporation
$1.0000 Active 12 MALE CABLE POLYCHLOROPRENE 14 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-26482 NO NO CHEMICAL/CORROSION RESISTANT NO YES -55 °C 125 °C SOLID PLUG 8,4 20,16 BAYONET 43 NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE ZINC SOLDER 14-12 AMPHENOL CORP unknown EAR99 8536.69.40.20
ZPF000000000007533
TE Connectivity
$1.0000 Yes Active 12 7.5 A MALE 500 Cycles CABLE AND PANEL 12 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR STANDARD: MIL-DTL-83723 NO 7.5A 1 POLARIZED 6 20 AWG 24 AWG NO NO NO EN -65 °C 260 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20
D38999/26WB98SN
Amphenol Corporation
$1.0000 No No Active 6 FEMALE CABLE B ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) NOT SPECIFIED 6 20 THREADED 95 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER B98 AMPHENOL CORP compliant Amphenol
ZPF000000000007370
TE Connectivity
$1.0000 Yes Active 7 13 A MALE 500 Cycles CABLE AND PANEL 14 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR STANDARD: MIL-DTL-83723 NO 13A 1 POLARIZED N 16 AWG 20 AWG NO NO NO EN -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/26WD18PN
Amphenol Corporation
$1.0000 No No Active 18 MALE CABLE D ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION/ENVIRONMENT RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) NOT SPECIFIED 18 20 THREADED 95 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER D18 AMPHENOL CORP compliant Amphenol
DTS20F25-20PC
TE Connectivity
$1.0588 Yes Obsolete 30 43 A MALE CABLE AND PANEL 25 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 43A 1 POLARIZED C 8 AWG 10 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE S10P20 NOT APPLICABLE NOT SPECIFIED 3,4,13,10 8TW,12C,16,20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE NO NICKEL SOLDER TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
MS24264R12T3S7-LC
Cinch Connectivity Solutions
$1.0674 No No Active 3 FEMALE CABLE AND PANEL GLASS FILLED EPOXY 12 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-26500, POLARIZED, SHIELDED NO 7 ENVIRONMENT/FLUID RESISTANT -55 °C 200 °C SOLID RECEPTACLE 3 16 THREADED 92 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SQUARE FLANGE RECEPTACLE ANODIZED CRIMP 12-3 CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.20