Parametric results for: 85100r83as5044 under Military Circular Connectors

Filter Your Search

11 - 20 of 11,965,870 results

All Filters
|
0.8661.750.8661.3081.5291.75
-
0.2724.80.2722.5363.6684.8
-
0.6351.5550.6350.861.091.321.555
-
0.8661.750.8661.3081.5291.75
-
1512345
-
5001 5005007501 0001 2501 500
-
14501113226338450
-
0.0614.680.06471114.68
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
CA3106E32-15S-B-14
ITT Interconnect Solutions
CA3106E36-10S-B-03
ITT Interconnect Solutions
ZPF000000000007370
TE Connectivity
KPT01B8-2S
ITT Interconnect Solutions
D38999/24WD35SN
TE Connectivity
KPT06F20-16PW
ITT Interconnect Solutions
KPT06F20-16PX
ITT Interconnect Solutions
KPT06F20-16PY
ITT Interconnect Solutions
MS3100E32-15S
ITT Interconnect Solutions
97-3102A-14S-5P
Amphenol Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Shell Size
Shell Material
Contact Finish Mating
Connector Type
Additional Feature
Filter Feature
Mains Connector Rating
Number of Ports Polarization Key
Polarization
Wire Size-Max
Wire Size-Min
DIN Conformance
Environmental Characteristics
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Backshell Type
Body/Shell Style
Contact Design
Contact Finish Termination
Contact Material
Contact Quantities
Contact Sizes
Contact Style
Coupling Type
Degrees of Rotation
EMI Shielded
Empty Shell
Mating Information
Mixed Contacts
Number Of Connectors Option
Panel Mount
Shell Finish
Termination Type
Unique Insert Number
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
No Active 8 FEMALE CABLE 32 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO NO CORROSION RESISTANT NO YES SOLID PLUG BAYONET NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE CHROME PLATED CRIMP ITT CANNON compliant EAR99 8536.69.40.20
No Active 48 FEMALE CABLE 36 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO N NO CORROSION RESISTANT NO YES SOLID PLUG 48 16 BAYONET NO NO GENERAL PURPOSE CHROMATE CRIMP ITT CANNON compliant EAR99 8536.69.40.20
Yes Active 7 13 A MALE 500 Cycles CABLE AND PANEL 14 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR STANDARD: MIL-DTL-83723 NO 13A 1 POLARIZED N 16 AWG 20 AWG NO NO NO EN -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
No Active 2 FEMALE CABLE AND PANEL 8 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL 26482 NO NO NO YES SOLID PLUG NO NO WATER PROOF CHROMATE PLATED SOLDER ITT CANNON compliant
Active 37 5 A FEMALE CABLE AND PANEL 15 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 28 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 175 °C SOLID RECEPTACLE PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED 37 22D RND PIN-SKT THREADED 95 NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP D35 TYCO ELECTRONICS AMP unknown TE Connectivity
No Active 16 MALE CABLE 20 ALUMINUM ALLOY MIL SERIES CONNECTOR NO NO NO YES SOLID PLUG NO NO WATER PROOF CHROMATE PLATED SOLDER ITT CANNON compliant EAR99 8536.69.40.20
Active MIL SERIES CONNECTOR SOLID ITT CANNON compliant EAR99 8536.69.40.20
No Active 16 MALE CABLE 20 ALUMINUM ALLOY MIL SERIES CONNECTOR NO NO NO YES SOLID PLUG NO NO WATERPROOF CHROMATE SOLDER ITT CANNON compliant EAR99 8536.69.40.20
Obsolete MIL SERIES CONNECTOR SOLID ITT CANNON compliant EAR99 8536.69.40.20
No Active 5 MALE CABLE AND PANEL 14S ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO NO ENVIRONMENT RESISTANT NO YES -55 °C 125 °C SOLID RECEPTACLE NOT SPECIFIED 5 16 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER AMPHENOL CORP unknown Amphenol
Compare
CA3106E32-15S-B-14
ITT Interconnect Solutions
$1.0000 Buy No Active 8 FEMALE CABLE 32 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO NO CORROSION RESISTANT NO YES SOLID PLUG BAYONET NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE CHROME PLATED CRIMP ITT CANNON compliant EAR99 8536.69.40.20
CA3106E36-10S-B-03
ITT Interconnect Solutions
$1.0000 Buy No Active 48 FEMALE CABLE 36 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO N NO CORROSION RESISTANT NO YES SOLID PLUG 48 16 BAYONET NO NO GENERAL PURPOSE CHROMATE CRIMP ITT CANNON compliant EAR99 8536.69.40.20
ZPF000000000007370
TE Connectivity
$1.0000 Buy Yes Active 7 13 A MALE 500 Cycles CABLE AND PANEL 14 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR STANDARD: MIL-DTL-83723 NO 13A 1 POLARIZED N 16 AWG 20 AWG NO NO NO EN -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
KPT01B8-2S
ITT Interconnect Solutions
$1.0294 Buy No Active 2 FEMALE CABLE AND PANEL 8 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL 26482 NO NO NO YES SOLID PLUG NO NO WATER PROOF CHROMATE PLATED SOLDER ITT CANNON compliant
D38999/24WD35SN
TE Connectivity
$1.1876 Buy Active 37 5 A FEMALE CABLE AND PANEL 15 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 28 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 175 °C SOLID RECEPTACLE PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED 37 22D RND PIN-SKT THREADED 95 NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP D35 TYCO ELECTRONICS AMP unknown TE Connectivity
KPT06F20-16PW
ITT Interconnect Solutions
$1.5441 Buy No Active 16 MALE CABLE 20 ALUMINUM ALLOY MIL SERIES CONNECTOR NO NO NO YES SOLID PLUG NO NO WATER PROOF CHROMATE PLATED SOLDER ITT CANNON compliant EAR99 8536.69.40.20
KPT06F20-16PX
ITT Interconnect Solutions
$1.5441 Buy Active MIL SERIES CONNECTOR SOLID ITT CANNON compliant EAR99 8536.69.40.20
KPT06F20-16PY
ITT Interconnect Solutions
$1.5441 Buy No Active 16 MALE CABLE 20 ALUMINUM ALLOY MIL SERIES CONNECTOR NO NO NO YES SOLID PLUG NO NO WATERPROOF CHROMATE SOLDER ITT CANNON compliant EAR99 8536.69.40.20
MS3100E32-15S
ITT Interconnect Solutions
$2.1368 Buy Obsolete MIL SERIES CONNECTOR SOLID ITT CANNON compliant EAR99 8536.69.40.20
97-3102A-14S-5P
Amphenol Corporation
$2.4924 Buy No Active 5 MALE CABLE AND PANEL 14S ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-5015 NO NO ENVIRONMENT RESISTANT NO YES -55 °C 125 °C SOLID RECEPTACLE NOT SPECIFIED 5 16 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER AMPHENOL CORP unknown Amphenol