Filter Your Search
71 - 80 of 471,945 results
|
GSP2.9113.13
Schurter Electronic Components
|
$0.6866 Buy | Yes | Yes | Active | 2 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e2 | NO | SOCKET | TIN NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | |||||||||||
|
6110.4320.15
Schurter Electronic Components
|
$0.6916 Buy | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE | 10/15A, 250VAC | NO | YES | NO | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
6110.4130
Schurter Electronic Components
|
$0.6916 Buy | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE | 10/15A, 250VAC | NO | YES | NO | SOCKET | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
293411-1
TE Connectivity
|
$0.6932 Buy | Yes | Obsolete | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||
|
293411-1
TE Connectivity
|
$0.6932 Buy | Yes | Obsolete | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
GSP2.8201.13
Schurter Electronic Components
|
$0.6967 Buy | Yes | Yes | Active | 3 | MALE | BOARD AND PANEL | POLYAMIDE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE | 15A, 250V | NO | YES | e3 | NO | TIN NICKEL | BRASS | SNAP | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | SCHURTER | EAR99 | 8536.69.40.30 | ||||||||||||
|
4300.0102
Schurter Electronic Components
|
$0.7015 Buy | Yes | Active | 3 | MALE | PANEL | POLYAMIDE6 | MAINS POWER CONNECTOR | STANDARD : CSA C22.2, IEC 60320, UL 498 | CSA; UL | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | QUICK CONNECT | 0.811 inch | 2.657 inch | 1.114 inch | SCHURTER AG | unknown | SCHURTER | EAR99 | 8536.69.40.30 | |||||||||||||||
|
6600.4220
Schurter Electronic Components
|
$0.7054 Buy | Yes | Yes | Active | 3 | FEMALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-2-2/F; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | NO | PLUG | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | EAR99 | 8536.69.40.30 | |||||||||||
|
1210120127
Molex
|
$0.7223 Buy | Yes | Active | 4 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | 10A, 250VAC/300VDC | -40 °C | 70 °C | NOT APPLICABLE | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | MOLEX LLC | not_compliant | Molex | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
PX0802
Bulgin
|
$0.7228 Buy | Yes | Active | 3 | FEMALE | PANEL | POLYAMIDE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARD: UL 94V-0 | 5A, 380VAC | NO | NO | NO | NOT SPECIFIED | THREADED | PX0800 | GENERAL PURPOSE | SCREW | BULGIN LTD | ROHS COMPLIANT | compliant | Bulgin | EAR99 | 8536.69.40.30 |