Part Details for PX0802 by Bulgin
Overview of PX0802 by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for PX0802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9579
|
Newark | Circular Connector, Receptacle, 3 Position, Panel, Product Range:Buccaneer Mini Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Bulgin Limited PX0802 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.5890 | Buy Now |
DISTI #
92C5356
|
Newark | Panel Mounting |Bulgin Limited PX0802 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $7.4700 | Buy Now |
DISTI #
708-1240-ND
|
DigiKey | CONN INSERT SHELL PANEL MNT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
36 In Stock |
|
$6.2820 / $10.5500 | Buy Now |
DISTI #
157-PX0802
|
Mouser Electronics | Standard Circular Connector CHASSIS MT BODY RoHS: Compliant | 55 |
|
$6.2800 / $10.2800 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Circular Body Straight Polyamide RoHS: Compliant |
135 In Stock |
|
$5.6900 / $8.3100 | Buy Now |
DISTI #
77305670
|
Verical | Connector Accessories Circular Body Straight Polyamide Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1571 |
|
$5.2836 / $6.2381 | Buy Now |
DISTI #
54220133
|
Verical | Connector Accessories Circular Body Straight Polyamide Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1943 | Americas - 135 |
|
$8.0073 / $10.8062 | Buy Now |
DISTI #
77353777
|
Verical | Connector Accessories Circular Body Straight Polyamide Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 15 |
|
$8.0763 | Buy Now |
DISTI #
PX0802
|
TME | Enclosure: for circular connectors, external thread, straight Min Qty: 1 | 15 |
|
$5.2500 / $6.7700 | Buy Now |
DISTI #
PX0802
|
Avnet Abacus | Connector Body for Mini Buccaneer Pin or Socket Inserts Polyamide Black (Alt: PX0802) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PX0802
PX0802 CAD Models
PX0802 Part Data Attributes
|
PX0802
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0802
Bulgin
Mains Power Connector, 5A, 380VAC, Female, Screw Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: UL 94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A, 380VAC | |
Mating Information | PX0800 | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |