Parametric results for: 巴塘休闲会所美女+色女Q71989ЗЗ30】 under Mains Power Connectors

Filter Your Search

21 - 30 of 471,945 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1210120168
Molex
$0.3554 Yes Active 4 MALE PANEL NOT SPECIFIED MAINS POWER CONNECTOR 10A, 250VAC/300VDC -40 °C 70 °C NOT APPLICABLE NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER MOLEX LLC unknown EAR99 8536.69.40.30 Circular DIN Connectors BAS202 NERA 2FIX.SA cURus Molex 2024-10-26 06:10:54 4 Commercial Extended: -40C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V6.22 [object Object]
4301.0003
Schurter Electronic Components
$0.3566 Yes Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC 60127-6 , UL, VDE 10A, 250VAC NO YES NO CCC; CSA -25 °C 70 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT 1.18 inch 1.25 inch 1.33 inch SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER 2023-01-07 03:31:13 4 Commercial Extended: -25C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.40 ROHS COMPLIANT 2024-01-23 e [object Object]
4301.0002
Schurter Electronic Components
$0.3566 Yes Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC 60127-6 , UL, VDE 10A, 250VAC NO YES NO CCC; CSA -25 °C 70 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT 1.18 inch 1.25 inch 1.33 inch SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER 2023-01-07 03:31:13 4 Commercial Extended: -25C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.40 ROHS COMPLIANT 2024-01-23 e [object Object]
IEC-A-4
Adam Technologies Inc
$0.3631 Yes Active 3 MALE PANEL POLYCARBONATE NICKEL MAINS POWER CONNECTOR STANDARD:IEC-320 15A, 250V NO YES e3 NO Bright Tin (Sn) BRASS SNAP SOLDER ADAM TECH compliant Power F 3 POS 250VAC 15A RA 1 Port Right Angle PCB Mount Male Inlet Adam Tech 2024-10-24 10:24:25 4 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.22 2024-06-27 [object Object] [object Object],[object Object],[object ... more
MC001540
SPC Multicomp
$0.3700 Active MAINS POWER CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 POWER ENTRY, RCPT, 10A, 250VAC, SCREW; P Multicomp Pro 2024-01-16 13:36:58 4
GSP2.9100.13
Schurter Electronic Components
$0.3720 Yes Yes Active 2 MALE BOARD AND PANEL POLYETHYLENE TIN OVER NICKEL MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE 10/15A, 250VAC NO YES e2 NO SOCKET TIN NICKEL BRASS SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER 2023-05-02 08:23:23 4 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.40 ROHS COMPLIANT 2024-01-23 e [object Object] [object Object],[object Object],[object ... more 9600 38400 36 YES 7440-02-0
8-6609107-9
TE Connectivity
$0.3915 Yes Active NOT APPLICABLE STRAIGHT MAINS POWER CONNECTOR NO 115/230VAC 1 NO NO NO -10 °C 40 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 4 Commercial Extended: -10C to +40C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 2019-07-16 e [object Object],[object Object],[object ... more
8-6609107-9
TE Connectivity
$0.3915 Yes Active NOT APPLICABLE STRAIGHT MAINS POWER CONNECTOR NO 115/230VAC 1 NO NO NO -10 °C 40 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant PS0SXDSXB=C1306 TE Connectivity 2020-10-03 16:51:46 4 Commercial Extended: -10C to +40C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 2019-07-16 e [object Object],[object Object],[object ... more
12735/1
Bulgin
$0.3977 Yes Active 8 FEMALE CABLE POLYAMIDE NOT SPECIFIED MAINS POWER CONNECTOR UL 94V-0 5A, 380VAC NO NO NO SOCKET NOT SPECIFIED SNAP GENERAL PURPOSE SOLDER BULGIN LTD compliant EAR99 8536.69.40.30 Standard Circular Connector CONTACT INSERT 8 SOC Bulgin 2024-09-10 03:12:15 4 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 ROHS COMPLIANT 2024-06-27 [object Object],[object Object] [object Object],[object Object],[object ... more UL
6160.0021
Schurter Electronic Components
$0.4111 Yes End Of Life 2 MALE PANEL POLYAMIDE6 NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC 60320-1, UL, VDE 2.5A, 250VAC NO YES NO CSA; CUL -25 °C 70 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER 0.6 inch 0.7 inch 1.37 inch SCHURTER AG compliant EAR99 8536.69.40.30 AC Power Entry Modules 2576 C8 Inlet w/ Solid Pins SCHURTER 2024-07-16 13:50:03 4 Commercial Extended: -25C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.40 [object Object] ROHS COMPLIANT 2024-01-23 [object Object] [object Object],[object Object],[object ... more UL