Part Details for 12735/1 by Bulgin
Overview of 12735/1 by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 12735/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6694
|
Newark | Circular Insert, 8Pos, Socket, Solder, Product Range:Buccaneer Mini Series, No. Of Contacts:8Contacts, Contact Gender:Socket, Contact Termination Type:Solder, Contact Plating:Gold Plated Contacts, Insert Arrangement:- Rohs Compliant: Yes |Bulgin Limited 12735/1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.2950 | Buy Now |
DISTI #
708-1253-ND
|
DigiKey | CONN INSERT FMALE 8POS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
539 In Stock |
|
$1.3150 / $2.5400 | Buy Now |
DISTI #
157-12735/1
|
Mouser Electronics | Standard Circular Connector CONTACT INSERT 8 SOC RoHS: Compliant | 145 |
|
$1.3100 / $2.4300 | Buy Now |
DISTI #
70427495
|
RS | Female Connector Insert 8 Way for use with Mini Buccaneer Connector | Bulgin 12735/1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 100 |
|
$1.7700 / $2.3600 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port Mini Buccaneer® RoHS: Compliant |
100 In Stock |
|
$1.2600 / $1.9600 | Buy Now |
DISTI #
73580947
|
Verical | Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port Mini Buccaneer® Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2344 | Americas - 100 |
|
$2.5960 | Buy Now |
DISTI #
77360162
|
Verical | Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port Mini Buccaneer® Bulk RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 98 |
|
$2.3101 / $2.3651 | Buy Now |
DISTI #
77309694
|
Verical | Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port Mini Buccaneer® Bulk RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 50 |
|
$2.1111 | Buy Now |
DISTI #
12735/1
|
TME | Connector: circular, contact insert, female, PIN: 8, w/o contacts Min Qty: 1 | 98 |
|
$1.2300 / $2.2400 | Buy Now |
DISTI #
12735/1
|
Avnet Abacus | CONN HSNG INSERT 8POS SKT (Alt: 12735/1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12735/1
12735/1 CAD Models
12735/1 Part Data Attributes
|
12735/1
Bulgin
Buy Now
Datasheet
|
Compare Parts:
12735/1
Bulgin
Mains Power Connector, 5A, 380VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | UL 94V-0 | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A, 380VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |