Parametric results for: 太仓安全可靠小姐『选妹Q71989З330』 under Mains Power Connectors

Filter Your Search

21 - 30 of 471,943 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1210120168
Molex
$0.3555 Yes Active 4 MALE PANEL NOT SPECIFIED MAINS POWER CONNECTOR 10A, 250VAC/300VDC -40 °C 70 °C NOT APPLICABLE NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER MOLEX LLC unknown EAR99 8536.69.40.30 Molex
4300.0708
Schurter Electronic Components
$0.3583 Yes Obsolete 3 MALE PANEL POLYAMIDE6 NOT SPECIFIED MAINS POWER CONNECTOR STANDARD : CSA C22.2, IEC 60320, UL 498 CSA; UL -25 °C 70 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE QUICK CONNECT 0.811 inch 2.657 inch 1.114 inch SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER
IEC-A-4
Adam Technologies Inc
$0.3631 Yes Active 3 MALE PANEL POLYCARBONATE NICKEL MAINS POWER CONNECTOR STANDARD:IEC-320 15A, 250V NO YES e3 NO Bright Tin (Sn) BRASS SNAP SOLDER ADAM TECH compliant Adam Tech
MC001540
SPC Multicomp
$0.3700 Active MAINS POWER CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 Multicomp Pro
4301.0003
Schurter Electronic Components
$0.3793 Yes Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC 60127-6 , UL, VDE 10A, 250VAC NO YES NO CCC; CSA -25 °C 70 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT 1.18 inch 1.25 inch 1.33 inch SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER ROHS COMPLIANT
4301.0002
Schurter Electronic Components
$0.3793 Yes Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: CUL, IEC 60320-1, IEC 60127-6 , UL, VDE 10A, 250VAC NO YES NO CCC; CSA -25 °C 70 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT 1.18 inch 1.25 inch 1.33 inch SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER ROHS COMPLIANT
GSP2.9100.13
Schurter Electronic Components
$0.3852 Yes Yes Active 2 MALE BOARD AND PANEL POLYETHYLENE TIN OVER NICKEL MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE 10/15A, 250VAC NO YES e2 NO SOCKET TIN NICKEL BRASS SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER ROHS COMPLIANT
12735/1
Bulgin
$0.3966 Yes Active 8 FEMALE CABLE POLYAMIDE NOT SPECIFIED MAINS POWER CONNECTOR UL 94V-0 5A, 380VAC NO NO NO SOCKET NOT SPECIFIED SNAP GENERAL PURPOSE SOLDER BULGIN LTD compliant EAR99 8536.69.40.30 Bulgin ROHS COMPLIANT
6160.0021
Schurter Electronic Components
$0.4112 Yes End Of Life 2 MALE PANEL POLYAMIDE6 NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC 60320-1, UL, VDE 2.5A, 250VAC NO YES NO CSA; CUL -25 °C 70 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER 0.6 inch 0.7 inch 1.37 inch SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER ROHS COMPLIANT
IEC-A-1
Adam Technologies Inc
$0.4179 Yes Active 3 MALE PANEL POLYCARBONATE NICKEL MAINS POWER CONNECTOR STANDARD:IEC-320 15A, 250V NO YES e3 NO Bright Tin (Sn) BRASS SNAP SOLDER ADAM TECH compliant Adam Tech