Parametric results for: 伊春南岔美女电话陪聊+色女q71989з330】 under Mains Power Connectors

Filter Your Search

21 - 30 of 471,954 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
12735/1
Bulgin
$0.4913 Yes Active 8 FEMALE CABLE POLYAMIDE NOT SPECIFIED MAINS POWER CONNECTOR UL 94V-0 5A, 380VAC NO NO NO SOCKET NOT SPECIFIED SNAP GENERAL PURPOSE SOLDER BULGIN LTD ROHS COMPLIANT compliant EAR99 8536.69.40.30 Bulgin
6600.4120
Schurter Electronic Components
$0.4985 Yes Yes Active 3 FEMALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-2-2/F; UL 94V-0; UL 498; CSA C22.2; VDE 10/15A, 250VAC NO YES NO PLUG NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30 SCHURTER
6160.0009
Schurter Electronic Components
$0.5235 Yes Active 2 MALE PANEL POLYAMIDE6 NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C8; UL 498; UL 94V-0; CSA C22.2; VDE 2.5A, 250VAC NO YES NO NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG ROHS COMPLIANT not_compliant EAR99 8536.69.40.30 SCHURTER
FN9244EB-12-06HI
Schaffner
$0.5252 Active 3 MALE PANEL NOT SPECIFIED MAINS POWER CONNECTOR REFERENCE STANDARD: ENEC; IEC/EN 60601-1; UL; UKCA 12A, 250VAC NO YES NO CE; CSA -25 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED SNAP GENERAL PURPOSE QUICK CONNECT 0.882 inch 2.079 inch 1.89 inch SCHAFFNER EMV AG ROHS COMPLIANT compliant EAR99 8536.69.40.30
4300.0104
Schurter Electronic Components
$0.5393 Yes Active 3 MALE PANEL POLYAMIDE6 MAINS POWER CONNECTOR STANDARD : CSA C22.2, IEC 60320, UL 498 CSA; UL -25 °C 70 °C SNAP MULTIPLE MATING PARTS AVAILABLE QUICK CONNECT 0.811 inch 2.657 inch 1.114 inch SCHURTER AG compliant SCHURTER
770W-X2/03
Qualtek Electronics Corporation
$0.5453 Yes Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown
4300.0099
Schurter Electronic Components
$0.5501 Yes Yes Obsolete 2 MALE BOARD AND PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C8; UL 94V-0; UL 498; CSA C22.2; VDE 2.5A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP GENERAL PURPOSE SOLDER SCHURTER AG ROHS COMPLIANT compliant SCHURTER
4300.0097
Schurter Electronic Components
$0.5626 Yes Yes Obsolete 2 MALE BOARD AND PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C8, UL-94V-0, UL 498, CSA C22.2 2.5A, 250VAC NO YES e3/e2 NO SOCKET TIN/TIN COPPER NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30 SCHURTER
701W-X2/06
Qualtek Electronics Corporation
$0.5645 Active QUALTEK ELECTRONICS CORP unknown
770W-X2/12
Qualtek Electronics Corporation
$0.5645 Active NOT SPECIFIED MAINS POWER CONNECTOR NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown EAR99 8536.69.40.30