Parametric results for: FN286-4-06 under Mains Power Connectors

Filter Your Search

21 - 30 of 471,945 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GSP2.9210.13
Schurter Electronic Components
$0.3924 Yes Yes Active 3 MALE BOARD AND PANEL POLYETHYLENE TIN OVER NICKEL MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE 10/15A, 250VAC NO YES e2 NO SOCKET TIN NICKEL BRASS SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG ROHS COMPLIANT compliant
12735/1
Bulgin
$0.3972 Yes Active 8 FEMALE CABLE POLYAMIDE NOT SPECIFIED MAINS POWER CONNECTOR UL 94V-0 5A, 380VAC NO NO NO SOCKET NOT SPECIFIED SNAP GENERAL PURPOSE SOLDER BULGIN LTD ROHS COMPLIANT compliant EAR99 8536.69.40.30 Bulgin
GSP2.9103.14
Schurter Electronic Components
$0.4027 Yes Yes Active 2 MALE BOARD AND PANEL POLYETHYLENE TIN OVER NICKEL MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE 10/15A, 250VAC NO YES e2 NO SOCKET TIN NICKEL BRASS SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG ROHS COMPLIANT compliant SCHURTER
GSP2.9101.13
Schurter Electronic Components
$0.4087 Yes Yes Active 3 MALE BOARD AND PANEL POLYAMIDE TIN OVER NICKEL MAINS POWER CONNECTOR STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE 15A, 250V NO YES e3 NO TIN NICKEL BRASS SNAP GENERAL PURPOSE SOLDER SCHURTER AG compliant SCHURTER
6160.0021
Schurter Electronic Components
$0.4119 Yes Active 2 MALE PANEL POLYAMIDE6 NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC 60320-1, UL, VDE 2.5A, 250VAC NO YES NO CSA; CUL -25 °C 70 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER 0.6 inch 0.7 inch 1.37 inch SCHURTER AG ROHS COMPLIANT compliant EAR99 8536.69.40.30 SCHURTER
771W-X2/01
Qualtek Electronics Corporation
$0.4161 Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown EAR99 8536.69.40.30
IEC-A-1
Adam Technologies Inc
$0.4179 Yes Active 3 MALE PANEL POLYCARBONATE NICKEL MAINS POWER CONNECTOR STANDARD:IEC-320 15A, 250V NO YES e3 NO Bright Tin (Sn) BRASS SNAP SOLDER ADAM TECH compliant Adam Tech
1210120169
Molex
$0.4188 Yes Active 4 MALE PANEL NOT SPECIFIED MAINS POWER CONNECTOR 10A, 250VAC/300VDC -40 °C 70 °C NOT APPLICABLE NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER MOLEX LLC compliant EAR99 8536.69.40.30 Molex
MC001541
SPC Multicomp
$0.4471 Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR 10/15A, 250VAC -25 °C 85 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED SNAP GENERAL PURPOSE SOLDER 0.945 inch 0.748 inch 1.22 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
MC001538
SPC Multicomp
$0.4471 Active MAINS POWER CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30