Parametric results for: fw0503ld200124ptr under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16,613,003 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
68001-208HLF
Amphenol FCi
$0.0004 Yes Yes Active 8 1 2.54 mm MALE BOARD GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR BERGSTRIP NO NO NO e3 NO 94V-0 TIN PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
2226A-03
SPC Multicomp
$0.0034 Active 3 1 FEMALE CABLE BOARD CONNECTOR NO NO NO NO 94V-1 RECEPTACLE NO ONE GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40 Multicomp Pro
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
$0.0048 Contact Manufacturer 2 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.236 inch 0.102 inch CONNFLY ELECTRONIC CO LTD unknown
171813-3003
Molex
$0.0062 Yes Active BOARD CONNECTOR MOLEX LLC compliant EAR99 Molex
140-502-210-011
EDAC Inc
$0.0071 Yes Active 2 1 2 mm 10 mΩ 2 A FEMALE BOARD POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 30 AWG UL 94V-0 -40 °C 105 °C PREASSEM CONN RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.173 inch 0.268 inch 0.228 inch EDAC INC compliant EDAC
10156616-0300LF
Amphenol Communications Solutions
$0.0072 Active 3 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.354 inch unknown Amphenol Communications Solutions
MC34633
SPC Multicomp
$0.0072 Yes Active 4 1 2.54 mm MALE BOARD TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) BRASS NO ONE GENERAL PURPOSE SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40 Multicomp Pro
MC34745
SPC Multicomp
$0.0072 Active 2 1 2.54 mm MALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40 Multicomp Pro
140-503-210-011
EDAC Inc
$0.0080 Yes Active 3 1 2 mm 10 mΩ 2 A FEMALE BOARD POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 30 AWG UL 94V-0 -40 °C 105 °C PREASSEM CONN RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.173 inch 0.268 inch 0.307 inch EDAC INC compliant EDAC
FH35C-31S-0.3SHW(99)
Hirose Electric Co Ltd
$0.0082 Yes Active 31 2 609.6 µm 2 100 mΩ 200 mA 10 Cycles BOARD AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR 90VAC V NO ZIF N 50 MΩ -55 °C 85 °C GOLD PHOSPHOR BRONZE STAGGERED BELLOWED TYPE 0.024 inch NO LOCKING ONE STAGGERED 2.8702 mm SURFACE MOUNT 0.035 inch 0.132 inch 0.429 inch HIROSE ELECTRIC CO LTD unknown EAR99 Hirose