Filter Your Search
11 - 15 of 15 results
|
MTLW-104-06-F-D-115
Samtec Inc
|
$1.0800 | Yes | Active | 8 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.198 inch | 0.06 inch | 0.4 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
MTLW-104-06-F-D-125
Samtec Inc
|
$1.0800 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | e3 | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.198 inch | 0.06 inch | 0.4 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
TLW-104-06-F-D-LL
Samtec Inc
|
$1.2400 | Active | 8 | 2 | 100 µm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | e3 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.198 inch | 0.06 inch | 0.4 inch | 0.135 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
MTLW-104-06-F-D-133
Samtec Inc
|
Check for Price | Yes | Active | 8 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.198 inch | 0.06 inch | 0.4 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
MTLW-104-06-F-D-054
Samtec Inc
|
Check for Price | Yes | Active | 8 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |