Filter Your Search
1 - 10 of 16,612,990 results
|
68001-208HLF
Amphenol FCi
|
$0.0004 | Yes | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 3.7 | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V5.11 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||||||||||||||||||||||
|
09252306421
HARTING Technology Group
|
$0.0007 | Active | HARTING ELECTRONICS GMBH & CO KG | unknown | EAR99 | 8536.69.40.40 | 3.7 | RoHS 2 (2015/863/EU) | 2023-01-17 | e | DRC Conflict Free | CMRT V6.31 | [object Object] | DIN 3C female straight 30pin, 13mm tails, PL2 | HARTING | 2023-10-09 06:27:25 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2226A-03
SPC Multicomp
|
$0.0038 | Active | 3 | 1 | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-1 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.40 | 3.7 | [object Object],[object Object],[object ... more | CRIMP HOUSING, 1 ROW, 3 WAY | Multicomp Pro | 2024-01-12 11:11:27 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
|
$0.0048 | Contact Manufacturer | 2 | 1 | 30 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 24 AWG | 30 AWG | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.177 inch | 0.27 inch | 0.236 inch | 0.102 inch | CONNFLY ELECTRONIC CO LTD | unknown | 3.7 | Commercial Extended: -25C to +85C | ||||||||||||||||||||||||||||||||||||||
|
171813-3003
Molex
|
$0.0062 | Yes | Active | BOARD CONNECTOR | MOLEX LLC | compliant | EAR99 | 3.7 | RoHS 2 (2015/863/EU) | 2023-06-14 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | 3.96mm Pitch, KK 396 RPC Vertical Header... more | Molex | 2023-03-07 16:10:32 | [object Object] | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10156616-0300LF
Amphenol Communications Solutions
|
$0.0072 | Active | 3 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.354 inch | unknown | 3.7 | RoHS 2 (2015/863/EU) | 2016-06-20 | DRC Conflict Free | CMRT V5.11 | Minitek<sup>®</sup> Board-In, Wire t... more | Amphenol Communications Solutions | 2023-10-15 13:20:43 | Industrial: -40C to +105C | ||||||||||||||||||||||||||||||||
|
MC34745
SPC Multicomp
|
$0.0072 | Active | 2 | 1 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.40 | 3.7 | [object Object],[object Object],[object ... more | HEADER, 1 ROW, R/ANGLE, 2WAY | Multicomp Pro | 2024-01-16 13:36:58 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
140-503-210-011
EDAC Inc
|
$0.0080 | Yes | Active | 3 | 1 | 2 mm | 10 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE66 | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | 24 AWG | 30 AWG | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.173 inch | 0.268 inch | 0.307 inch | EDAC INC | compliant | 3.7 | RoHS 2 (2015/863/EU) | 2021-07-08 | DRC Conflict Free | CMRT V6.10 | [object Object] | EDAC | 2024-08-06 18:45:51 | Industrial: -40C to +105C | ||||||||||||||||||||||||||||
|
FH35C-31S-0.3SHW(99)
Hirose Electric Co Ltd
|
$0.0082 | Yes | Active | 31 | 2 | 609.6 µm | 2 | 100 mΩ | 200 mA | 10 Cycles | BOARD | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 90VAC V | NO | ZIF N | 50 MΩ | -55 °C | 85 °C | GOLD | PHOSPHOR BRONZE | STAGGERED | BELLOWED TYPE | 0.024 inch | NO | LOCKING | ONE | STAGGERED | 2.8702 mm | SURFACE MOUNT | 0.035 inch | 0.132 inch | 0.429 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 3.7 | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | HIROSE(HRS) - FH35C-31S-0.3SHW(99) - RECEPTACLE, FFC, 0.3MM, 31WAY | Hirose | 2023-03-07 16:10:32 | Industrial: -55C to +85C | [object Object] | ||||||||||||||||||||||||||
|
MC34487
SPC Multicomp
|
$0.0082 | Yes | Active | 6 | 1 | FEMALE | CABLE | TIN | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) | BRASS | NO | ONE | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.40 | 3.7 | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | CRIMP HOUSING, 2.54MM, 6WAY | Multicomp Pro | 2024-06-12 08:23:53 |