Parametric results for: 冰岛id怎么仿制(假证q2987737967)专业 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16,612,987 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
68001-208HLF
Amphenol FCi
$0.0004 Yes Yes Active 8 1 2.54 mm MALE BOARD GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR BERGSTRIP NO NO NO e3 NO 94V-0 TIN PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40 3.7 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V5.11 [object Object],[object Object] [object Object],[object Object],[object ... more
09252306421
HARTING Technology Group
$0.0007 Active HARTING ELECTRONICS GMBH & CO KG unknown EAR99 8536.69.40.40 3.7 RoHS 2 (2015/863/EU) 2023-01-17 e DRC Conflict Free CMRT V6.31 [object Object] DIN 3C female straight 30pin, 13mm tails, PL2 HARTING 2023-10-09 06:27:25
2226A-03
SPC Multicomp
$0.0038 Active 3 1 FEMALE CABLE BOARD CONNECTOR NO NO NO NO 94V-1 RECEPTACLE NO ONE GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40 3.7 [object Object],[object Object],[object ... more CRIMP HOUSING, 1 ROW, 3 WAY Multicomp Pro 2024-01-12 11:11:27
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
$0.0048 Contact Manufacturer 2 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.236 inch 0.102 inch CONNFLY ELECTRONIC CO LTD unknown 3.7 Commercial Extended: -25C to +85C
171813-3003
Molex
$0.0062 Yes Active BOARD CONNECTOR MOLEX LLC compliant EAR99 3.7 RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more 3.96mm Pitch, KK 396 RPC Vertical Header... more Molex 2023-03-07 16:10:32 [object Object]
10156616-0300LF
Amphenol Communications Solutions
$0.0072 Active 3 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.354 inch unknown 3.7 RoHS 2 (2015/863/EU) 2016-06-20 DRC Conflict Free CMRT V5.11 Minitek<sup>&reg;</sup> Board-In, Wire t... more Amphenol Communications Solutions 2023-10-15 13:20:43 Industrial: -40C to +105C
MC34745
SPC Multicomp
$0.0072 Active 2 1 2.54 mm MALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40 3.7 [object Object],[object Object],[object ... more HEADER, 1 ROW, R/ANGLE, 2WAY Multicomp Pro 2024-01-16 13:36:58
140-503-210-011
EDAC Inc
$0.0080 Yes Active 3 1 2 mm 10 mΩ 2 A FEMALE BOARD POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 30 AWG UL 94V-0 -40 °C 105 °C PREASSEM CONN RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.173 inch 0.268 inch 0.307 inch EDAC INC compliant 3.7 RoHS 2 (2015/863/EU) 2021-07-08 DRC Conflict Free CMRT V6.10 [object Object] EDAC 2024-08-06 18:45:51 Industrial: -40C to +105C
FH35C-31S-0.3SHW(99)
Hirose Electric Co Ltd
$0.0082 Yes Active 31 2 609.6 µm 2 100 mΩ 200 mA 10 Cycles BOARD AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR 90VAC V NO ZIF N 50 MΩ -55 °C 85 °C GOLD PHOSPHOR BRONZE STAGGERED BELLOWED TYPE 0.024 inch NO LOCKING ONE STAGGERED 2.8702 mm SURFACE MOUNT 0.035 inch 0.132 inch 0.429 inch HIROSE ELECTRIC CO LTD unknown EAR99 3.7 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more HIROSE(HRS) - FH35C-31S-0.3SHW(99) - RECEPTACLE, FFC, 0.3MM, 31WAY Hirose 2023-03-07 16:10:32 Industrial: -55C to +85C [object Object]
MC34487
SPC Multicomp
$0.0082 Yes Active 6 1 FEMALE CABLE TIN BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) BRASS NO ONE GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40 3.7 RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more CRIMP HOUSING, 2.54MM, 6WAY Multicomp Pro 2024-06-12 08:23:53