Filter Your Search
11 - 20 of 16,717,943 results
|
98424-G52-16LF
Amphenol FCi
|
$0.0060 | Yes | Yes | Active | 16 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT,PLASTIC PKG | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.685 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
10156616-0300LF
Amphenol Communications Solutions
|
$0.0072 | Active | 3 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.354 inch | unknown | ||||||||||||||||||||||||||||||||||||||
|
MC34745
SPC Multicomp
|
$0.0072 | Active | 2 | 1 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
3560-10SR(31)
Hirose Electric Co Ltd
|
$0.0075 | Yes | Obsolete | BOARD CONNECTOR | e4 | Gold (Au) | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FH35C-25S-0.3SHW(99)
Hirose Electric Co Ltd
|
$0.0077 | Yes | Active | 25 | 2 | 609.6 µm | 2 | 100 mΩ | 200 mA | 10 Cycles | BOARD | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 90VAC V | NO | ZIF N | 50 MΩ | -55 °C | 85 °C | GOLD | PHOSPHOR BRONZE | STAGGERED | BELLOWED TYPE | 0.024 inch | NO | LOCKING | ONE | STAGGERED | 2.8702 mm | SURFACE MOUNT | 0.035 inch | 0.132 inch | 0.358 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | |||||||||||||||||||||||||||||||||
|
5-103971-2
TE Connectivity
|
$0.0085 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NO | 0.054 inch | 5 GΩ | 3A | 1 | 267 V | 26 AWG | 30 AWG | NO | NO | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP/IDC | 0.098 inch | 2.4 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
5-103971-2
TE Connectivity
|
$0.0085 | Yes | Active | 3 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NO | 0.054 inch | 5 GΩ | 3A | 1 | 267 V | 26 AWG | 30 AWG | NO | NO | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP/IDC | 0.098 inch | 2.4 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
74301-0100
Molex
|
$0.0089 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 32 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | 1000VDC V | NO | .3336 N | 1 GΩ | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.937 inch | 0.276 inch | MOLEX LLC | unknown | Molex | |||||||||||||||||||
|
10156616-0400LF
Amphenol Communications Solutions
|
$0.0092 | Active | 4 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.453 inch | unknown | ||||||||||||||||||||||||||||||||||||||
|
DS1066-2MVW6S
Ningbo connfly electronic CO LTD
|
$0.0092 | Contact Manufacturer | 2 | 1 | 2 mm | 1 | 30 mΩ | 2 A | MALE | BOARD | NYLON66 | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.189 inch | 0.236 inch | 0.228 inch | 0.134 inch | CONNFLY ELECTRONIC CO LTD | unknown |