Parametric results for: 65F1 under Headers and Edge Type Connectors

Filter Your Search

31 - 40 of 16,612,994 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
10156616-0600LF
Amphenol Communications Solutions
$0.0137 Active 6 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.65 inch unknown
MC-HVT1-S02-G
SPC Multicomp
$0.0137 Active BOARD CONNECTOR unknown MULTICOMP PRO EAR99 8536.69.40.40
4P-SZN
JST Manufacturing
$0.0137 Yes Yes Active 4 1 MALE CABLE NOT SPECIFIED STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO NO 94V-0 NOT SPECIFIED NO ONE GENERAL PURPOSE CRIMP unknown J S T MFG CO LTD EAR99 8536.69.40.40 ROHS COMPLIANT JST (JAPAN SOLDERLESS TERMINALS)
I-DS1066-SCW006
Ningbo connfly electronic CO LTD
$0.0138 Contact Manufacturer 6 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.551 inch 0.102 inch unknown CONNFLY ELECTRONIC CO LTD
DS1066-2MRW6SA
Ningbo connfly electronic CO LTD
$0.0140 Contact Manufacturer 2 1 2 mm 1 30 mΩ 2 A MALE BOARD NYLON66 RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.189 inch 0.299 inch 0.228 inch 0.134 inch unknown CONNFLY ELECTRONIC CO LTD
125CH-A-02
Adam Technologies Inc
$0.0150 Active 2 1 1 A MALE CABLE POLYAMIDE SN ON CU BOARD CONNECTOR ROHS COMPLIANT 800VAC V NO 500 MΩ POLARIZED HOUSING e3 UL, CSA -25 °C 85 °C RECEPTACLE PREASSEM CONN Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT WHITE 0.049 inch NO LOCKING ONE CRIMP 0.126 inch 0.156 inch 0.167 inch compliant ADAM TECH EAR99 8536.69.40.40
2110989-1
TE Connectivity
$0.0154 Yes Active compliant TE CONNECTIVITY LTD TE Connectivity
2110989-1
TE Connectivity
$0.0154 Yes Active compliant TE CONNECTIVITY LTD TE Connectivity
5-146850-1
TE Connectivity
$0.0157 Yes Active 10 1 2.54 mm 3 A MALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 3A 1 NO NO NO CSA, LR, U 94V-0 -65 °C 105 °C NOT APPLICABLE NO NO BLACK NO ONE GENERAL PURPOSE NO 200u inch SOLDER 0.11 inch compliant TE CONNECTIVITY LTD EAR99 8536.69.40.40 TE Connectivity
10156616-0700LF
Amphenol Communications Solutions
$0.0157 Active 7 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.748 inch unknown