Part Details for 62000-6P by Singatron Enterprises Co
Overview of 62000-6P by Singatron Enterprises Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 62000-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$4.4000 / $6.0000 | Buy Now |
Part Details for 62000-6P
62000-6P CAD Models
62000-6P Part Data Attributes:
|
62000-6P
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
62000-6P
Singatron Enterprises Co
CONN MINI DIN PLUG 6POS
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown | |
Body Depth | 2.047 inch | |
Body/Shell Style | PLUG | |
Connector Type | MINI DIN CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 6 |