Parametric results for: 56f1h00 under D Type Connectors

Filter Your Search

1 - 10 of 8,515,656 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5502-15PA-01-F1
SPC Multicomp
$0.0940 Active 15 MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 2/A STEEL GOLD D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NO NO GENERAL PURPOSE NICKEL/TIN SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 Multicomp Pro
7474620001
TE Connectivity
$0.1160 Yes Active NOT APPLICABLE D SUBMINIATURE CONNECTOR NO 115/230VAC 1 NO NO NO -55 °C 135 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant
DS1033-09FUNSISS-CT
Ningbo connfly electronic CO LTD
$0.1440 Yes Contact Manufacturer 9 2 20 mΩ 3 A FEMALE CABLE 1/E STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE FLASH inch FRONT-NICKEL AND REAR-TIN SOLDER 0.492 inch 1.213 inch 0.13 inch CONNFLY ELECTRONIC CO LTD unknown Connfly
698076
SPC Multicomp
$0.1750 Active 15 2 15 mΩ 5 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 2/A STEEL D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED 1000VAC V NO 5 GΩ -55 °C 105 °C PLUG STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch 698118 NO HOLE .112-.124 ONE GENERAL PURPOSE TIN SOLDER 0.494 inch 0.232 inch 0.118 inch MULTICOMP PRO unknown Multicomp Pro
D09P13B4PA00LF
Amphenol Communications Solutions
$0.1800 Yes Active 9 2 2.7432 mm 2 15 mΩ 5 A MALE BOARD POLYESTER 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1400VAC V NO 5.004 N 5 GΩ .3058 N NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.108 inch 0.1 inch NO HOLE .115-.125 LOCKING GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch TIN SOLDER 0.531 inch 0.577 inch 1.213 inch 0.146 inch AMPHENOL ICC compliant EAR99 8536.69.40.30 Amphenol Communications Solutions LEAD FREE 9
5502-37PA-01-F1
SPC Multicomp
$0.1979 Active 37 MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 4/C STEEL GOLD D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NO NO GENERAL PURPOSE NICKEL/TIN SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 Multicomp Pro
5504F1-09P-02-03-F1
SPC Multicomp
$0.2040 Active 9 MALE BOARD PLASTIC 1/E METAL D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 Multicomp Pro
MC24556
SPC Multicomp
$0.2243 Yes Active 25 2 15 mΩ 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1000VAC V 5 GΩ UL -25 °C 85 °C RECEPTACLE STAGGERED RND PIN-SKT BLACK 0.109 inch HOLE .112-.124 LOCKING GENERAL PURPOSE TIN CRIMP 0.494 inch 2.09 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 Multicomp Pro
D15P33E4PA00LF
Amphenol Communications Solutions
$0.2266 Yes Active 15 MALE BOARD POLYETHYLENE 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 NOT APPLICABLE NOT SPECIFIED NO NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.30 Amphenol Communications Solutions LEAD FREE 15
DS1033-15FUNSISS-CT
Ningbo connfly electronic CO LTD
$0.2280 Yes Contact Manufacturer 15 2 20 mΩ 3 A FEMALE CABLE 2/A STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE FLASH inch FRONT-NICKEL AND REAR-TIN SOLDER 0.492 inch 1.541 inch 0.13 inch CONNFLY ELECTRONIC CO LTD unknown Connfly