Part Details for 7474620001 by TE Connectivity
Overview of 7474620001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7474620001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0723 | Buy Now |
DISTI #
RYCTRSA-1012/C/1/2
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTRSA-1012/C/1/2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TRSA-1012/C/1/2 RoHS: Compliant |
6000 In Stock |
|
$0.1150 / $0.1335 | Buy Now |
DISTI #
66402187
|
Verical | Markers for Heat Shrinks Min Qty: 1000 Package Multiple: 1000 Date Code: 2232 | Americas - 6000 |
|
$0.1592 / $0.1854 | Buy Now |
DISTI #
RYCTRSA-1012/C/1/2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTRSA-1012/C/1/2 | 0 |
|
Buy Now | |
|
Master Electronics | TRSA-1012/C/1/2 RoHS: Compliant |
6000 In Stock |
|
$0.1150 / $0.1335 | Buy Now |
Part Details for 7474620001
7474620001 CAD Models
7474620001 Part Data Attributes:
|
7474620001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7474620001
TE Connectivity
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |