Filter Your Search
31 - 40 of 8,517,176 results
|
D09P33E6GL00LF
Amphenol FCi
|
$0.2391 | Yes | Yes | Active | 9 | 2 | 2.7432 mm | 2 | 25 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN/ZINC CHROMIUM | SOLDER | 0.495 inch | 0.496 inch | 1.213 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
L777RRE09P
Amphenol Corporation
|
$0.2505 | Yes | Yes | Active | 9 | 2 | 30 mΩ | 5 A | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1200VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.161 inch | 1.213 inch | AMPHENOL CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
5502-25PA-01-F1
SPC Multicomp
|
$0.2564 | Active | 25 | 2 | 2.7686 mm | 2 | 5 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | GOLD | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | e4 | NO | -40 °C | 100 °C | PLUG | GOLD | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | NICKEL/TIN | SOLDER | 0.492 inch | 2.088 inch | 0.177 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
5502-25SA-01-F1
SPC Multicomp
|
$0.2577 | Yes | Active | 25 | 2 | 2.77 mm | 2 | 30 mΩ | 3 A | FEMALE | BOARD | PLASTIC | 3/B | IRON | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | -40 °C | 85 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.492 inch | 0.26 inch | 2.088 inch | 0.177 inch | MULTICOMP PRO | unknown | ||||||||||||||||||||||||||||
|
698118
SPC Multicomp
|
$0.2587 | Active | 15 | 2 | 15 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | 1000VAC V | NO | 5 GΩ | -55 °C | 105 °C | SOCKET | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | 698076 | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.232 inch | 1.539 inch | 0.118 inch | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||
|
DE09-ST-1
Adam Technologies Inc
|
$0.2593 | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | 2.78 N | 5 GΩ | e4 | YES | UL, CSA | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.464 inch | 1.213 inch | 0.189 inch | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||||
|
8FTM25S-30N4-FEC
SPC Multicomp
|
$0.2746 | Active | 25 | 2 | 15 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | 500VAC V | 1 GΩ | 26 AWG | 28 AWG | -55 °C | 105 °C | PREASSEM CONN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | FLASH inch | TIN | IDC | 0.494 inch | 2.09 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
DE09-PD
Adam Technologies Inc
|
$0.2778 | Yes | Active | 9 | 2 | 20 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL; STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | FRONT-NICKEL AND REAR-TIN | SOLDER | 0.494 inch | 1.213 inch | 0.132 inch | ADAM TECH | compliant | Adam Tech | ||||||||||||||||||||||
|
172-E25-113R051
NorComp
|
$0.2786 | Yes | Yes | Active | 25 | 2 | 2.769 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYAMIDE/POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.845 mm | FLASH inch | NICKEL | SOLDER | 0.496 inch | 0.254 inch | 2.087 inch | 0.189 inch | NORCOMP INTERCONNECT DEVICES | compliant | NorComp | |||||||||||||||
|
DS1034-09MUNSISS
Ningbo connfly electronic CO LTD
|
$0.2876 | Contact Manufacturer | 9 | 2 | 2 | 20 mΩ | MALE | BOARD | GLASS FILLED PBT | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707VAC V | NO | 1 GΩ | -40 °C | 105 °C | HOLE .118-.137 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | FRONT-NICKEL AND REAR-TIN PLATED | SOLDER | 0.492 inch | 1.213 inch | 0.181 inch | CONNFLY ELECTRONIC CO LTD | unknown |