Filter Your Search
41 - 50 of 8,517,174 results
|
5502-09PA-01-F1
SPC Multicomp
|
$0.2982 | Active | 9 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | GOLD | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NO | NO | GENERAL PURPOSE | NICKEL/TIN | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||
|
8656O37PLTXLF
Amphenol Communications Solutions
|
$0.3070 | Yes | Active | 37 | 10 mΩ | MALE | 200 Cycles | CABLE AND PANEL | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 5 A | 20 AWG | 28 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | STRIP OR LOOSE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | CLINCH NUT | ONE | GENERAL PURPOSE | FLASH inch | TIN/ZINC CHROMIUM | CRIMP | 0.479 inch | 0.453 inch | 2.714 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | |||||||||||||||||
|
D15P91C6PX00LF
Amphenol FCi
|
$0.3112 | Yes | Yes | Active | 15 | 2 | 2.7432 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .29746 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | PRESS FIT | 0.494 inch | 0.236 inch | 1.541 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||
|
HDT15-PD
Adam Technologies Inc
|
$0.3215 | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | GENERAL PURPOSE | ADAM TECHNOLOGIES INC | compliant | Adam Tech | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A-DFCR/09/FZ
ASSMANN WSW components GmbH
|
$0.3216 | Yes | Active | 9 | 2 | FEMALE | GLASS FILLED POLYAMIDE | 1/E | STEEL | D SUBMINIATURE CONNECTOR | 1000VAC V | 20 AWG | 28 AWG | UL | -55 °C | 105 °C | PLUG | STAGGERED | 0.108 inch | 0.112 inch | GENERAL PURPOSE | TIN | 0.492 inch | 0.453 inch | 1.213 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.30 | ASSMANN WSW components GmbH | |||||||||||||||||||||||||||||||||||||||
|
5504F1-25S-02-03-F1
SPC Multicomp
|
$0.3236 | Active | 25 | 2 | 2.77 mm | 2 | FEMALE | BOARD | PLASTIC | 3/B | METAL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | STAGGERED | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 2.088 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
D15P13A6RL09LF
Amphenol FCi
|
$0.3298 | Yes | Active | 15 | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652 | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||
|
182-009-113R481
NorComp
|
$0.3334 | Yes | Yes | Active | 9 | MALE | BOARD | POLYAMIDE9T | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | NORCOMP INTERCONNECT DEVICES | compliant | ROHS COMPLIANT | NorComp | ||||||||||||||||||||||||||||||||||||||||
|
106508-2
TE Connectivity
|
$0.3354 | Yes | Yes | Obsolete | 37 | FEMALE | BOARD | GLASS FILLED POLYESTER | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | NO | GENERAL PURPOSE | TIN | SOLDER | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||
|
DE09-PT-1
Adam Technologies Inc
|
$0.3363 | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | 2.78 N | 5 GΩ | e4 | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.464 inch | 1.213 inch | 0.189 inch | ADAM TECH | compliant | Adam Tech |