Parametric results for: 17-DB under D Type Connectors

Filter Your Search

21 - 30 of 8,517,176 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1734348-1
TE Connectivity
$0.1979 Yes Yes Transferred 9 2 2.7686 mm 2 40 mΩ 2 A FEMALE BOARD POLYETHYLENE 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR AMPLIMITE 1000VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO #4-40 LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch NICKEL SOLDER 0.492 inch 0.488 inch 1.213 inch 0.126 inch TYCO ELECTRONICS AMP ROHS COMPLIANT unknown EAR99 8536.69.40.30 TE Connectivity
D09P23A4GV00LF
Amphenol FCi
$0.2118 Yes Active 9 MALE BOARD POLYESTER 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NO NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.30
DA7W2S300A00LF
Amphenol FCi
$0.2123 Yes Active 7 FEMALE BOARD POLYETHYLENE 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 SOCKET NOT SPECIFIED NO YES GENERAL PURPOSE COPPER TIN SOLDER AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.30
10090930-P260ALF
Amphenol FCi
$0.2130 Yes Obsolete 26 3 25 mΩ 2.5 A MALE CABLE AND PANEL GLASS FILLED POLYETHYLENE 2/A CARBON STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR 1000VAC V NO NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.09 inch 0.078 inch NO HOLE .115-.125 LOCKING GENERAL PURPOSE TIN/NICKEL CRIMP 0.494 inch 0.397 inch 1.545 inch FCI ROHS COMPLIANT compliant Amphenol
MC24556
SPC Multicomp
$0.2243 Yes Active 25 2 15 mΩ 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1000VAC V 5 GΩ UL -25 °C 85 °C RECEPTACLE STAGGERED RND PIN-SKT BLACK 0.109 inch HOLE .112-.124 LOCKING GENERAL PURPOSE TIN CRIMP 0.494 inch 2.09 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
D15P33E4PA00LF
Amphenol Communications Solutions
$0.2266 Yes Active 15 MALE BOARD POLYETHYLENE 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 NOT APPLICABLE NOT SPECIFIED NO NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.30 15
DS1033-15FUNSISS-CT
Ningbo connfly electronic CO LTD
$0.2280 Yes Contact Manufacturer 15 2 20 mΩ FEMALE CABLE 2/A STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE FLASH inch FRONT-NICKEL AND REAR-TIN SOLDER 0.492 inch 1.541 inch 0.13 inch CONNFLY ELECTRONIC CO LTD unknown
09661115503
HARTING Technology Group
$0.2314 Obsolete 9 FEMALE BOARD POLYBUTYLENE TEREPHTHALATE-POLYESTER 1/E METAL D SUBMINIATURE CONNECTOR STANDARDS: MIL-C-24308; DIN 41652 NO YES NO YES NO NO GENERAL PURPOSE TIN SOLDER HARTING ELECTRONICS GMBH & CO KG unknown EAR99 8536.69.40.30 HARTING
5504F1-09P-02-03-F1
SPC Multicomp
$0.2333 Active 9 MALE BOARD PLASTIC 1/E METAL D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
DS1034-09FUNSISS
Ningbo connfly electronic CO LTD
$0.2365 Contact Manufacturer 9 2 2 20 mΩ FEMALE BOARD GLASS FILLED PBT 1/E STEEL STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C HOLE .118-.137 STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch FRONT-NICKEL AND REAR-TIN PLATED SOLDER 0.492 inch 1.213 inch 0.181 inch CONNFLY ELECTRONIC CO LTD unknown